Product Information
Product Overview
RN41N module is a small form factor, low power, class 1 Bluetooth radio that is ideal for designers who want to add wireless capability to their products without spending significant time and money developing Bluetooth-specific hardware and software. The RN41N supports multiple interface protocols, is simple to design in, and is fully certified, making it a complete embedded Bluetooth solution. With its high-performance, external antenna (RN41N), and support for Bluetooth EDR, the RN41N delivers up to a 3Mbps data rate for distances up to 100meters.
- Fully qualified Class 1 Bluetooth® module with EDR support, SPP profile
- ASCII command interface over UART
- Low-power (30mA connected, <lt/> 10mA sniff mode)
- UART (SPP or HCI) and USB (HCI only) data connection interfaces
- HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
- GAP, SDP, RFCOMM, L2CAP protocols, with SPP, HID, and DUN profile support
- Bluetooth SIG qualified
- Castellated SMT pads for easy and reliable PCB mounting
- Dimension is 3.4 x 20 x 2 mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 2.1, 2.0, 1.2 and 1.1
SPI, UART, USB
3 V to 3.6 V
CE, FCC, IC
No SVHC (15-Jan-2018)
Class 1
-80 dBm
-40 °C to 85 °C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate