Product Information
Product Overview
The RF5110G is a high-power high-gain high-efficiency Power Amplifier. The device is manufactured on an advanced GaAs HBT process and has been designed for use as the final RF amplifier in GSM hand-held equipment in the 900MHz band and general purpose radio applications in standard sub-bands from 150 to 960MHz. On-board power control provides over 70dB of control range with an analogue voltage input and allows for power down with a logic "low" in standby operation. The device is self-contained with 50Ω input and the output can be easily matched to obtain optimum power and efficiency characteristics.
- General purpose - 32dBm output power, 53% efficiency
- GSM - 32dB gain with analogue gain control, 57% efficiency
Applications
RF Communications, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
800MHz
32dB
QFN
32dB
3V
16Pins
85°C
950MHz
800MHz
950MHz
-
QFN
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate