Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoHTMS8001FTB/AF,115
Order Code
Re-Reel3370181RL
Cut Tape3370181
Your Part Number
3,495 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.416 | £0.42 |
| Total Price (ex VAT) | £0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.416 |
| 10+ | £0.355 |
| 100+ | £0.306 |
| 500+ | £0.255 |
| 1000+ | £0.244 |
| 2500+ | £0.177 |
| 5000+ | £0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTB/AF,115
Order Code
Re-Reel3370181RL
Cut Tape3370181
Technical Datasheet
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Supply Voltage Min4V
Supply Voltage Max6V
Programmable Memory1.72Kbit
IC Case / PackageXSON
RF IC Case StyleXSON
No. of Pins3Pins
Interfaces-
StandardsISO 11784/11785, ISO/IEC 14223
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Supply Voltage Max
6V
IC Case / Package
XSON
No. of Pins
3Pins
Standards
ISO 11784/11785, ISO/IEC 14223
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Max
150kHz
Supply Voltage Min
4V
Programmable Memory
1.72Kbit
RF IC Case Style
XSON
Interfaces
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability