Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMEM1608D201RT001
Order Code
Re-Reel3386859RL
Cut Tape3386859
Product RangeMEM-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | £0.664 | £6.64 |
| Total Price (ex VAT) | £6.64 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.664 |
| 100+ | £0.581 |
| 500+ | £0.482 |
| 1000+ | £0.432 |
| 2000+ | £0.399 |
| 4000+ | £0.372 |
| 50000+ | £0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM1608D201RT001
Order Code
Re-Reel3386859RL
Cut Tape3386859
Product RangeMEM-D Series
Technical Datasheet
Capacitance32pF
Voltage Rating10V
Current Rating350mA
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeMEM-D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
32pF
Current Rating
350mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
10V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
-
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
MEM-D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability