Print Page
CASEPLATE
Development Board Enclosure, Pi-Plates For Raspberry Pi, Clear Plastic, DIY Kit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPI-PLATES
Manufacturer Part NoCASEPLATE
Order Code2894841
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPI-PLATES
Manufacturer Part NoCASEPLATE
Order Code2894841
Technical Datasheet
Accessory TypeCase Plate
External Height-
External Width-
External Depth-
Enclosure MaterialAcrylic
Body ColourTransparent
Product Range-
Product Overview
The CASEplate is the recommended mounting system for your Pi-Plates stack. It includes everything you need to securely hold and protect your Raspberry Pi and your Pi-Plates . Compatible with Raspberry Pi revisions B+, Pi 2 Model B, Pi 3 Model B and the Pi Zero.
- Measures 100mm by 75mm by 3mm
- Made from optically clear cast acrylic
- Laser cut and laser etched
- Each Raspberry Pi standoff location is clearly etched for easy assembly
- Temperature Range of material is -40° to 170° F
- High tensile strength
- All mounting hardware is included1Kit ContentsAcrylic laser cut bottom plate with mounting holes for HAT compatible versions of the Raspberry Pi
- Four 25mm nylon standoffs
- Four 1/4" plastic spacers
- Four M2.5 16mm steel machine screws
- Four M2.4 steel nuts
- Eight M3 nylon screws
- Acrylic laser cut top plate to protect the pins and components on you top most Pi-Plate.
Technical Specifications
For Use With
Raspberry Pi revisions B+, Pi 2 Model B, Pi 3 Model B & Pi Zero
External Height
-
External Depth
-
Body Colour
Transparent
Accessory Type
Case Plate
External Width
-
Enclosure Material
Acrylic
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806