Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM213
Order Code3404369
Also Known AsGTIN UPC EAN: 0704256794705
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £26.230 |
Price for:Each
Minimum: 1
Multiple: 1
£26.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM213
Order Code3404369
Also Known AsGTIN UPC EAN: 0704256794705
Technical Datasheet
Add-On-Card & Module Type-
For Use WithRaspberry Pi 3, 2, B+, A+, Zero and Zero W
Product Range-
Product Overview
The Automation HAT brings together an array of features into one home monitoring and automation controller. It enables various interfaces at once with indicator LEDs to determine what is happening with each set-up.
- Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
- 3x 24V, 2A Relays (NC and NO terminals)
- 3x 24V 12-bit ADC
- 1x 3.3V 12-bit ADC
- 3x 24V Tolerant buffered inputs
- 3x 24V Tolerant sinking outputs
- 15x Channel indicator LEDs
- Features 3.5mm screw terminals
- Power, Comms and Warning LED indicators
- SPI, TX, RX and #25 pins broken out
- Downloads available via Python library
- Supplied fully assembled but broken out pins require soldering
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
Raspberry Pi 3, 2, B+, A+, Zero and Zero W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039