Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1166
Order Code4263070
Product RangeRaspberry Pi 5
Also Known AsGTIN UPC EAN: 5056561803463
Technical Datasheet
1,703 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £9.020 |
Price for:Each
Minimum: 1
Multiple: 1
£9.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1166
Order Code4263070
Product RangeRaspberry Pi 5
Also Known AsGTIN UPC EAN: 5056561803463
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi M.2 HAT
For Use WithRaspberry Pi 5
Product RangeRaspberry Pi 5
Product Overview
The official M.2 HAT+ is a mechanical adaptor board that lets you connect M.2 peripherals to the Raspberry Pi 5, utilising the new PCI-Express interface for high speed data transfer and faster boot times. The board is autodetected by the latest Pi OS version and is ideal for use with NVMe SSD drives and AI accelerator boards.
- Conforms to the Raspberry Pi HAT+ specification and is autodetected by the latest software/firmware
- Single-lane PCI-Express 2.0 interface (500MB/s peak transfer rate)
- Compatible with M-key M.2 SSD drives
- Board supports 2230 or 2242 drive sizes
- Capable of supplying up to 3A to connected M.2 devices
- Onboard LED indicators for power & activity
- Supplied with stacking header and threaded spacers to maintain compatibility with the Raspberry Pi Active Cooler
Contents
M.2 HAT+, ribbon cable, stacking GPIO header, screws, spacers and M.2 support screw
Notes
Note: Raspberry Pi and SSD shown for illustration purposes only, not included.
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi M.2 HAT
Product Range
Raspberry Pi 5
For Use With
Raspberry Pi 5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184