Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £1.870 |
10+ | £1.730 |
Price for:Each
Minimum: 1
Multiple: 1
£1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020007
Order Code3410117
Accessory TypeScrew Terminal Board
For Use WithGrove System
Product Range-
Product Overview
- Screw terminal with four 3.5mm pitch pins rated up to 6A
- Terminal can accept 30AWG to 20AWG wire
- GND, VCC and two other ports
- Can be used to interface Grove wires(signals) with other external non-Grove modules
- Acts as a wiring form factor converter
- Operating voltage: 3.3V to 5V
Technical Specifications
Accessory Type
Screw Terminal Board
Product Range
-
For Use With
Grove System
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01