Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1632
Order Code4667137
Also Known AsGTIN UPC EAN: 5056561805221
Technical Datasheet
349 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £4.720 |
Price for:Each
Minimum: 1
Multiple: 1
£4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1632
Order Code4667137
Also Known AsGTIN UPC EAN: 5056561805221
Technical Datasheet
SOC TypeRaspberry Pi RP2350
No. of Cores2Cores
GPU-
CPU Speed150MHz
RAM Memory Size520KB
USB PortsUSB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O30Pins
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletmicroUSB, GPIO
Power Over Ethernet-
Product Overview
SC1632 is a Raspberry Pi Pico 2 board with headers. It is a low-cost, high-performance microcontroller board with flexible digital interfaces.
- RP2350 microcontroller chip designed by Raspberry Pi in the United Kingdom
- Dual cortex-M33 or Hazard3 processors at up to 150MHz
- 520KB of SRAM, and 4MB of on-board flash memory
- USB 1.1 with device and host support
- Low-power sleep and dormant modes
- Drag-and-drop programming using mass storage over USB
- 26x multi-function GPIO pins including 3 that can be used for ADC
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit 500ksps ADC, 24x controllable PWM channels
- 2x timer with 4 alarms, 1x AON timer, temperature sensor
- Connectors for external CT connections
Technical Specifications
SOC Type
Raspberry Pi RP2350
No. of Cores
2Cores
CPU Speed
150MHz
USB Ports
USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
32-bit ARM Cortex-M33 / RISC-V Hazard3
GPU
-
RAM Memory Size
520KB
Ethernet Ports
-
Product Range
-
General Purpose I/O
30Pins
Memory Card Support
-
Wi-Fi Connectivity
-
Power Inlet
microUSB, GPIO
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004