Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320461
Order Code2576446
Product RangeQUINT UPS Series
Also Known As2320461, QUINT-UPS/ 24DC/12DC/5/24DC/10
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £303.870 |
Price for:Each
Minimum: 1
Multiple: 1
£303.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320461
Order Code2576446
Product RangeQUINT UPS Series
Also Known As2320461, QUINT-UPS/ 24DC/12DC/5/24DC/10
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max-
Output Voltage24VDC
Backup Time - Full Load-
Product RangeQUINT UPS Series
Length125mm
Width35mm
Height130mm
SVHCLead (21-Jan-2025)
Product Overview
QUINT-UPS/24DC/12DC/5/24DC/10 uninterruptible power supply with IQ technology for DIN rail mounting. It is easy handling to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface. This optimum use of the buffer time and preventive monitoring of the energy storage. It has fast tripping of standard circuit breakers with SFB technology and it optimum protection with dip coating for 100 % humidity. It comprehensive signalling and parameterization. Approved by UL, UL 508, UL/C-UL, UL 60950-1.
- Nominal input voltage is 18VDC to 30VAC, efficiency is <gt/>98%, <gt/>93%(mains operation)
- Nominal output voltage is 12VAC, 24VAC, nominal output current is 10A, 5A(-25°C to 60°C)
- Output power is 240W
- Rapid battery charging, comprehensive signalling and parameterization
- One UPS module, two voltages, maximum flexibility
- Degree of protection is IP20
- Metal (AlMg3) housing material
- Screw input and output connection
- Ambient temperature range from -25°C to 70°C(operation)
- Dimension is (W x H x D) 35 x 130 x 125mm
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
24VDC
Product Range
QUINT UPS Series
Width
35mm
SVHC
Lead (21-Jan-2025)
No. of Outlets
1Outlets
Input Voltage AC Max
-
Backup Time - Full Load
-
Length
125mm
Height
130mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76