THL 10 Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £26.95 10+ £24.46 25+ £23.93 50+ £23.54 100+ £23.16 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ £26.30 10+ £23.87 25+ £23.36 50+ £22.98 100+ £22.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ £27.68 10+ £25.15 25+ £24.61 50+ £24.21 100+ £23.81 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ £26.95 10+ £24.46 25+ £23.93 50+ £23.54 100+ £23.16 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ £27.06 10+ £23.68 25+ £23.21 50+ £22.73 100+ £22.26 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ £32.75 10+ £28.66 25+ £28.09 50+ £27.51 100+ £26.94 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 10+ £24.03 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ £28.37 10+ £25.77 25+ £25.22 50+ £24.81 100+ £24.40 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ £26.30 10+ £23.87 25+ £23.36 50+ £22.98 100+ £22.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ £27.68 10+ £25.15 25+ £24.61 50+ £24.21 100+ £23.81 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ £28.50 10+ £24.94 25+ £24.44 50+ £23.94 100+ £23.44 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ £31.69 10+ £21.63 25+ £21.16 50+ £20.98 100+ £20.56 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ £27.06 10+ £23.68 25+ £23.21 50+ £22.73 100+ £22.26 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ £29.77 10+ £27.29 25+ £26.85 50+ £26.41 100+ £25.99 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | |||||
Each | 1+ £26.30 10+ £23.87 25+ £23.36 50+ £22.98 100+ £22.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ £27.68 10+ £25.15 25+ £24.61 50+ £24.21 100+ £23.81 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ £28.74 10+ £25.15 25+ £24.65 50+ £24.14 100+ £23.64 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ £17.82 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ £27.28 10+ £26.86 25+ £26.44 50+ £25.19 100+ £23.09 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series |