TEN 60 Isolated Through Hole DC / DC Converters:
6 Products FoundTEN 60 Isolated Through Hole DC / DC Converters
A very high efficiency allows an operating temperature range of -40°C to 85°C. Built-in filters for both input & output minimizes the need for external filtering. Typical applications are battery operated equipment & distributed power architectures in communication & industrial electronics, everywhere where isolated, tightly regulated voltages are required & space is limited on the PCB.
- Highest power density: 60W in a 51x51x10mm (2"x2"x0.4") package
- Wide 2:1 input voltage range
- Very high efficiency up to 90%
- No minimum load required
- Over temperature protection
- Under voltage lock-out circuit
- Remote On/Off
- Shielded metal case with insulated baseplate
- Optional heatsink
- Lead free design - RoHS compliant
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £90.32 10+ £81.36 25+ £79.61 50+ £78.31 100+ £77.04 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 | |||||
Each | 5+ £90.57 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.6kV | 48V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60 | |||||
Each | 5+ £90.57 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 3.3V | 14A | Regulated | 1.6kV | 48V | Fixed, Adjustable | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60 | |||||
Each | 1+ £67.10 5+ £63.76 10+ £62.48 25+ £61.21 | Min: 1 / Mult: 1 | - | DIP | 2:1 | 60W | 1 Output | 5V | 12A | - | 1.6kV | 48V | Fixed | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60 | |||||
Each | 1+ £81.06 5+ £75.53 10+ £71.90 25+ £64.82 | Min: 1 / Mult: 1 | - | DIP | 2:1 | 60W | 1 Output | 15V | 4A | - | 1.6kV | 48V | Fixed | - | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60 | |||||
Each | 1+ £70.56 5+ £67.78 10+ £64.46 25+ £62.53 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 3.3V | 14A | - | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 |