NCS Series Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.97 5+ £16.88 10+ £16.76 20+ £16.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 36V | NCS Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS Series | |||||
Each | 1+ £23.49 5+ £23.37 10+ £23.20 20+ £22.74 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ £23.49 5+ £23.37 10+ £23.20 20+ £22.74 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS Series | |||||
Each | 1+ £23.49 5+ £23.37 10+ £23.20 20+ £22.74 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 32mm | 10mm | 20mm | 18V | 75V | NCS Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ £23.49 5+ £23.37 10+ £23.20 20+ £22.74 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 32mm | 10mm | 20mm | 18V | 75V | NCS Series | |||||
Each | 1+ £16.97 5+ £16.88 10+ £16.76 20+ £16.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 36V | NCS Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ £23.49 5+ £23.37 10+ £23.20 20+ £22.74 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ £16.97 5+ £16.88 10+ £16.76 20+ £16.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 75V | NCS Series | |||||
Each | 1+ £35.69 5+ £31.23 10+ £25.88 20+ £23.20 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 32mm | 10mm | 20mm | 18V | 75V | NCS Series | |||||
Each | 1+ £16.97 5+ £16.88 10+ £16.76 20+ £16.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 75V | NCS Series | |||||
Each | 1+ £21.58 5+ £21.15 10+ £20.72 20+ £20.29 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ £26.26 5+ £25.48 10+ £24.72 20+ £23.18 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series |