FDD15 Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £36.930 5+ £32.560 10+ £29.480 25+ £25.890 40+ £23.300 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 11.94mm | 50.8mm | 18V | 36V | FDD15 | |||||
Each | 1+ £22.670 3+ £21.690 5+ £20.290 10+ £19.210 15+ £18.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 11.94mm | 50.8mm | 18V | 36V | FDD15 | |||||
Each | 1+ £24.510 5+ £22.550 10+ £20.750 25+ £19.090 40+ £17.560 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 11.94mm | 50.8mm | 9V | 18V | FDD15 | |||||
Each | 1+ £22.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 11.94mm | 50.8mm | 18V | 36V | FDD15 |