Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £49.580 |
5+ | £43.390 |
10+ | £35.950 |
50+ | £32.230 |
Price for:Each
Minimum: 1
Multiple: 1
£49.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTD08A020WAD
Order Code3009722
Power Supply ApplicationsDigital Power Systems
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom-
Output Current Max-
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max14V
Depth25.27mm
Width18.92mm
Height9.65mm
Product Range-
Technical Specifications
Power Supply Applications
Digital Power Systems
No. of Outputs
1 Output
Output Voltage Nom
-
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.75V
Depth
25.27mm
Height
9.65mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
-
Output Power Max
-
Output Current Max
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
14V
Width
18.92mm
Product Range
-
Alternatives for PTD08A020WAD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability