We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4731433 | Each | 108+ £14.760 | Min: 108 / Mult: 108 | ITE | DIP | 100W | 590mV | 5.1V | 20A | Adjustable | 4.5V | 13.8V | 12.24mm | 30.48mm | 15.49mm | SMT20C2 Series | ||||
4731434 | ARTESYN / ADVANCED ENERGY | Each | 150+ £14.360 | Min: 150 / Mult: 150 | ITE | Surface Mount DIP | 100W | 590mV | 5.1V | 20A | Adjustable | 4.5V | 13.8V | 12.24mm | 30.48mm | 15.49mm | SMT20C2 Series |