Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/3-W12-C
Order Code1736768
Product RangeOKR-T/3-W12 Series
Technical Datasheet
1,076 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £5.690 |
5+ | £5.640 |
10+ | £5.590 |
20+ | £5.470 |
50+ | £5.350 |
Price for:Each
Minimum: 1
Multiple: 1
£5.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/3-W12-C
Order Code1736768
Product RangeOKR-T/3-W12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max15W
Output Voltage Min591mV
Output Voltage Max6V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height5.6mm
Depth16.5mm
Width10.4mm
Product RangeOKR-T/3-W12 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The OKR-T/3 series is a miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converter. Based on 600 KHz synchronous buck topology, the high power conversion efficient Point of Load module features programmable output voltage and On/Off control, under voltage lock out, overcurrent and over temperature protections.
- 600 KHz operation
- 4.5-14 Vdc input voltage range
- Programmable output voltage from 0.591-6.0 VDC
- Drives up to 200µF ceramic capacitive loads
- High power conversion efficiency at 93%
- Outstanding thermal derating performance
- Over temperature and over current protection
- On/Off control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
16.5mm
Product Range
OKR-T/3-W12 Series
DC / DC Converter Type
SIP
Output Voltage Min
591mV
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
5.6mm
Width
10.4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019