Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £255.930 |
10+ | £218.840 |
25+ | £197.830 |
50+ | £183.690 |
Product Information
Product Overview
The SWS600L-24 is a SWS-L-series 648W 24V single-output low-profile Power Supply with the thin of 61mm, a 50% size reduction, these can be mounted in 2U or smaller locations. Compact size SWS-L is ideal for use with electronic display, vending machines and self service kiosks. The SWS-L is one of the quietest power supplies in their class. A temperature controlled fan adjusts its speed automatically, based on the temperatures surrounding the power supply. This substantially reduces annoying fan noise and wasted power consumption.
- Active Power Factor Correction
- Input transient protected IEC61000-4
- Low acoustical noise
- Variable speed fan
- -20 to 74°C Operating temperature range
Applications
Medical, Industrial, Test & Measurement, Communications & Networking, LED Lighting
Technical Specifications
Medical
1 Output
-
Adjustable, Fixed
27A
-
-
-
-
No SVHC (15-Jan-2018)
648W
648W
85V AC to 265V AC
24V
-
85V
265V
-
SWS600/1000L Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate