Print Page
NPT42-M
AC/DC Open Frame Power Supply (PSU), Medical, 3 Output, 55W @ 30CFM, 45 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPT42-M
Order Code2115743
Product RangeNPT40-M Series
Technical Datasheet
85 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £56.620 |
5+ | £44.160 |
10+ | £43.280 |
Price for:Each
Minimum: 1
Multiple: 1
£56.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNPT42-M
Order Code2115743
Product RangeNPT40-M Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max45W
No. of Outputs3 Output
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)45W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 19A
Output Voltage - Output 212VDC
Output Current - Output 24A
Input Voltage AC Min90V
Output Voltage - Output 3-12VDC
Output Current - Output 3700mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNPT40-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NPT42-M is a 3-output 55W open-frame AC/DC Power Supply with fixed output and universal input. It offers 75% average efficiency, overload and short-circuit safety protections.
- Less than 1U high
- High MTBF
- Built in EMI filter (CISPR 22 Class B)
- Dual AC fuses
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Fixed
Output Current - Output 1
9A
Output Current - Output 2
4A
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
45W
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Input Voltage AC Min
90V
Output Current - Output 3
700mA
Output Voltage - Output 4
-
Product Range
NPT40-M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15