Print Page
FSP50060EPN-B204-R2
POWER SUPPLY, AC-DC, 6 O/P, 500W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP50060EPN-B204-R2
Order Code3728038
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £72.530 |
10+ | £68.510 |
Price for:Each
Minimum: 1
Multiple: 1
£72.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP50060EPN-B204-R2
Order Code3728038
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs6Outputs
Output Power Max500W
Output Voltage - Output 13.3V
Output Current - Output 114.77A
Output Voltage - Output 25V
Output Current - Output 212.31A
Output Voltage - Output 312V
Output Current - Output 315.62A
Output Voltage - Output 4-12V
Current, Output 4280mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
500W
Output Current - Output 1
14.77A
Output Current - Output 2
12.31A
Output Current - Output 3
15.62A
Current, Output 4
280mA
Power Supply Output Type
Fixed
No. of Outputs
6Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72368