Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DE-06-09
Order Code2368012
Product Range77DE-06-xy Euro Plugtop Series
Technical Datasheet
177 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £24.340 |
5+ | £11.860 |
10+ | £11.310 |
20+ | £10.750 |
50+ | £9.250 |
Price for:Each
Minimum: 1
Multiple: 1
£24.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DE-06-09
Order Code2368012
Product Range77DE-06-xy Euro Plugtop Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power10W
Output Power Max10W
Output Voltage VAC9VAC
Output Current670mA
Plug TypeEU
Output Connector2.1mm x 5.5mm x 10mm
Input Voltage AC Max230VAC
Power Supply Output TypeFixed
Product Range77DE-06-xy Euro Plugtop Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77DE-06-09 is a 9VAC/10W Euro plug-in linear AC to AC Power Supply is a lightweight, with one-shot thermal fuse protection, UL94V-0 rated enclosure.
- Class-B insulation
- 70% Efficiency
- -10 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power
10W
Output Voltage VAC
9VAC
Plug Type
EU
Input Voltage AC Max
230VAC
Product Range
77DE-06-xy Euro Plugtop Series
No. of Outputs
1 Output
Output Power Max
10W
Output Current
670mA
Output Connector
2.1mm x 5.5mm x 10mm
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265