ex VAT

100W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

7 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
1
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777467

RoHS

Each
1+
£19.44
5+
£19.34
10+
£19.23
20+
£18.85
Min: 1 / Mult: 1
ITE
Module
100W
5V
30V
4.5A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
2777466

RoHS

Date/Lot Code

Each
1+
£19.44
5+
£19.34
10+
£19.23
20+
£18.85
Min: 1 / Mult: 1
ITE
Module
100W
3.3V
16.5V
8A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
4469439

RoHS

Each
1+
£11.33
5+
£10.51
10+
£10.03
20+
£9.81
50+
£9.58
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
100W
600mV
5.5V
20A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-20 Series
4469449

RoHS

Each
1+
£10.91
5+
£10.03
10+
£9.86
20+
£9.68
50+
£9.50
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
100W
600mV
5.5V
20A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-20 Series
4731434
Each
150+
£15.48
Min: 150 / Mult: 150
ITE
Surface Mount DIP
100W
590mV
5.1V
20A
Adjustable
4.5V
13.8V
12.24mm
30.48mm
15.49mm
SMT20C2 Series
4731433
Each
108+
£15.48
Min: 108 / Mult: 108
ITE
DIP
100W
590mV
5.1V
20A
Adjustable
4.5V
13.8V
12.24mm
30.48mm
15.49mm
SMT20C2 Series
4326541

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
£10.23
Min: 200 / Mult: 200
ITE
Module
100W
690mV
5.5V
20A
Programmable
4.5V
14V
8.75mm
33.02mm
13.46mm
OKL2-T/20-W12 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account