Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRE000000
Order Code1700196
Product RangeMCRE Series
Technical Datasheet
32,293 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.0417 |
50+ | £0.037 |
250+ | £0.0256 |
500+ | £0.0175 |
1000+ | £0.0133 |
2000+ | £0.0119 |
10000+ | £0.0085 |
20000+ | £0.0077 |
Price for:Each
Minimum: 5
Multiple: 5
£0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRE000000
Order Code1700196
Product RangeMCRE Series
Technical Datasheet
Resistance0ohm
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Power Rating125mW
Current Rating-
Resistor MountingThrough Hole
Product RangeMCRE Series
Product Length3.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCRE000000 is a zero ohm resistor designed as a jumper for various electronic applications. It features an axial leaded design with a power rating of 125mW and is constructed from carbon film, making it suitable for through-hole mounting in circuit boards.
- Functions as a reliable jumper to connect circuit paths
- Adequate for most low-power applications
- Simplifies installation in through-hole PCB designs
- Offers stability and durability for long-term use
- Suitable for moderate voltage applications, ensuring versatility
Technical Specifications
Resistance
0ohm
Resistor Technology
Carbon Film
Current Rating
-
Product Range
MCRE Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
Axial Leaded
Power Rating
125mW
Resistor Mounting
Through Hole
Product Length
3.5mm
Product Height
-
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
Product traceability