Through Hole Resistors:

42 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1903694

RoHS

Date/Lot Code

Each
1+
£0.17
50+
£0.10
100+
£0.07
250+
£0.05
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
50ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
1174268

RoHS

Date/Lot Code

Each
1+
£2.71
50+
£1.75
100+
£1.68
250+
£1.61
500+
£1.57
More Pricing...
Min: 1 / Mult: 1
50ohm
MPC Series
5W
± 5%
TO-220
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
2101742

RoHS

Date/Lot Code

Each
1+
£4.06
3+
£4.01
5+
£3.96
10+
£2.59
20+
£2.37
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
1903828

RoHS

Each
1+
£0.47
10+
£0.34
50+
£0.20
100+
£0.15
200+
£0.14
More Pricing...
Min: 1 / Mult: 1
50ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
2527314

RoHS

Date/Lot Code

Each
1+
£6.14
5+
£4.70
10+
£3.26
20+
£3.04
40+
£2.84
More Pricing...
Min: 1 / Mult: 1
50ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
9504117

RoHS

Date/Lot Code

Each
1+
£1.59
50+
£0.64
100+
£0.56
250+
£0.53
500+
£0.45
More Pricing...
Min: 1 / Mult: 1
50ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9432310

RoHS

Date/Lot Code

Each
1+
£9.11
3+
£7.18
5+
£6.65
10+
£6.12
20+
£5.19
More Pricing...
Min: 1 / Mult: 1
50ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
9432019

RoHS

Date/Lot Code

Each
1+
£5.92
3+
£5.30
5+
£4.67
10+
£3.98
20+
£3.68
More Pricing...
Min: 1 / Mult: 1
50ohm
BPC Series
3W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
2.54mm
-55°C
125°C
-
2448900

RoHS

Each
1+
£3.24
3+
£3.09
5+
£2.94
10+
£1.93
20+
£1.84
More Pricing...
Min: 1 / Mult: 1
50ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
46.8mm
-
-
-
-
9432167

RoHS

Date/Lot Code

Each
1+
£5.12
3+
£4.50
5+
£3.89
10+
£3.27
20+
£2.89
More Pricing...
Min: 1 / Mult: 1
50ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
9432469

RoHS

Date/Lot Code

Each
1+
£10.12
3+
£7.98
5+
£6.80
10+
£6.28
20+
£5.76
More Pricing...
Min: 1 / Mult: 1
50ohm
BPR Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
1.02mm
-55°C
155°C
-
4378589

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
£7.14
Min: 300 / Mult: 300
50ohm
NPM Series
100W
± 5%
TO-220
350V
-
± 50ppm/°C, ± 100ppm/°C, ± 200ppm/°C
High Power
-
15.49mm
4.69mm
-65°C
175°C
-
4378721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£2.17
Min: 1000 / Mult: 1000
50ohm
NPM Series
50W
± 5%
TO-220
420V
Thick Film
± 50ppm/°C, ± 100ppm/°C, ± 200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
4378645

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
£1.79
Min: 300 / Mult: 300
50ohm
NPM Series
30W
± 5%
TO-220
350V
-
± 50ppm/°C, ± 100ppm/°C, ± 200ppm/°C
High Power
-
10.41mm
3.18mm
-65°C
150°C
-
4378665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
£2.60
Min: 300 / Mult: 300
50ohm
NPM Series
35W
± 5%
TO-220
350V
-
± 50ppm/°C, ± 100ppm/°C, ± 200ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
4038266

RoHS

Each
250+
£1.25
Min: 250 / Mult: 250
50ohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
-
4038103

RoHS

Each
250+
£1.20
Min: 250 / Mult: 250
50ohm
0
3W
± 5%
Axial Leaded
200V
Wirewound
0
High Surge
5.5mm
15.1mm
-
-
-
-
4039985

RoHS

Each
100+
£3.16
Min: 100 / Mult: 100
50ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
± 260ppm/°C
High Power
7.94mm
44.45mm
-
-
-
-
4038401

RoHS

Each
250+
£1.57
Min: 250 / Mult: 250
50ohm
0
1W
± 5%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-
-55°C
275°C
-
4038831

RoHS

Each
1000+
£0.23
Min: 1000 / Mult: 1000
50ohm
50 Series
3W
± 5%
Axial Leaded
150V
Wirewound
± 50ppm/°C
High Power
5.6mm
14mm
-
-
-
-
4037768

RoHS

Each
250+
£1.28
Min: 250 / Mult: 250
50ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
-
4039411

RoHS

Each
100+
£2.63
Min: 100 / Mult: 100
50ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 30ppm/°C
High Power
6.7mm
24.6mm
-
-
-
MIL-R-26
4041655

RoHS

Each
150+
£1.46
Min: 150 / Mult: 150
50ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
180°C
-
4041611

RoHS

Each
150+
£2.58
Min: 150 / Mult: 150
50ohm
Power Chip TA Series
5W
± 5%
Radial Leaded
350V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
180°C
-
4037861

RoHS

Each
250+
£1.45
Min: 250 / Mult: 250
50ohm
20 Series
2W
± 5%
Axial Leaded
0
Wirewound
± 30ppm/°C
High Power
5.6mm
10.7mm
-
-
-
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account