ex VAT

RF Resistors:

76 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4455893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.830
Total:£915.00
Min: 500 / Mult: 500
20ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£2.770
Total:£277.00
Min: 100 / Mult: 100
75ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£2.260
Total:£226.00
Min: 100 / Mult: 100
25ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4455921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£3.210
Total:£321.00
Min: 100 / Mult: 100
330ohm
CH Series
0402 [1005 Metric]
300mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.970
Total:£985.00
Min: 500 / Mult: 500
100ohm
CH Series
0402 [1005 Metric]
300mW
± 1%
± 100ppm/°C
50GHz
Surface Mount Device
4455920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.730
Total:£865.00
Min: 500 / Mult: 500
50ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.730
Total:£865.00
Min: 500 / Mult: 500
100ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£3.610
Total:£361.00
Min: 100 / Mult: 100
150ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£2.460
Total:£246.00
Min: 100 / Mult: 100
500ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
1714029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.130
5+
£6.410
10+
£5.620
20+
£4.930
40+
£4.220
More Pricing...
Total:£7.13
Min: 1 / Mult: 1
250ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1435941

RoHS

Each
1+
£5.290
5+
£4.290
10+
£3.870
20+
£3.450
40+
£3.050
More Pricing...
Total:£5.29
Min: 1 / Mult: 1
50ohm
CHF Series
2010 [5025 Metric]
10W
± 5%
-
2GHz
Surface Mount Device
1435937

RoHS

Each
1+
£4.360
5+
£3.530
10+
£3.190
20+
£2.840
40+
£2.510
More Pricing...
Total:£4.36
Min: 1 / Mult: 1
50ohm
CHF Series
1206 [3216 Metric]
20W
± 5%
-
4GHz
Surface Mount Device
1435943

RoHS

Each
1+
£6.640
10+
£4.720
50+
£4.250
100+
£3.210
500+
£2.990
Total:£6.64
Min: 1 / Mult: 1
50ohm
CHF Series
-
40W
± 5%
-
9GHz
Surface Mount Device
1790991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.730
20+
£3.120
50+
£2.540
100+
£2.240
Total:£3.73
Min: 1 / Mult: 1
18ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1714029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.620
20+
£4.930
40+
£4.220
100+
£3.810
500+
£3.560
Total:£56.20
Min: 10 / Mult: 1
250ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1790991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.240
Total:£1,120.00
Min: 500 / Mult: 1
18ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1435946

RoHS

Each
1+
£20.320
5+
£16.350
10+
£14.460
20+
£12.130
40+
£11.290
More Pricing...
Total:£20.32
Min: 1 / Mult: 1
50ohm
CHF Series
-
250W
± 5%
-
2.2GHz
Panel Mount
1435940

RoHS

Each
1+
£5.500
5+
£4.460
10+
£4.030
20+
£3.590
40+
£3.170
More Pricing...
Total:£5.50
Min: 1 / Mult: 1
100ohm
CHF Series
2010 [5025 Metric]
10W
± 5%
-
2.2GHz
Surface Mount Device
4745469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.360
10+
£3.150
25+
£3.010
50+
£2.840
Total:£3.36
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
300mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4750943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.140
10+
£2.550
25+
£2.420
50+
£2.290
100+
£2.200
More Pricing...
Total:£3.14
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4750942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.670
10+
£3.000
25+
£2.990
50+
£2.280
100+
£2.200
More Pricing...
Total:£3.67
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4739372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.860
10+
£3.250
25+
£2.830
50+
£2.640
Total:£3.86
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4750941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.220
10+
£2.940
25+
£2.810
50+
£2.650
100+
£2.520
More Pricing...
Total:£3.22
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4750945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.500
10+
£2.900
25+
£2.700
50+
£2.530
100+
£2.380
More Pricing...
Total:£3.50
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4748549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.330
10+
£3.980
25+
£3.330
50+
£2.960
Total:£4.33
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
51-75 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account