Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHF2010CNP101RX
Order Code1435940
Product RangeCHF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHF2010CNP101RX
Order Code1435940
Product RangeCHF Series
Technical Datasheet
Resistance100ohm
Product RangeCHF Series
Resistor Case / Package2010 [5025 Metric]
Power Rating10W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max2.2GHz
Resistor MountingSurface Mount Device
MSL-
Technical Specifications
Resistance
100ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Frequency Max
2.2GHz
MSL
-
Product Range
CHF Series
Power Rating
10W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002