Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
10+ | £68.712 |
Price for:Each
Minimum: 10
Multiple: 10
£687.12 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoY162710K0000Q15R
Order Code4349781
Product RangeVSPM Series
Resistance10kohm
Resistance Tolerance± 0.02%
Power Rating500mW
Temperature Coefficient± 1.8ppm/°C
Voltage Rating187V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeVSPM Series
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
500mW
Voltage Rating
187V
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Temperature Coefficient
± 1.8ppm/°C
Operating Temperature Min
-55°C
Product Range
VSPM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability