Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoSMR-01
Order Code1568340
Product RangeCOMP-CARD Resistors
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £157.520 |
5+ | £138.240 |
10+ | £131.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£157.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoSMR-01
Order Code1568340
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents-
Power Rating250mW
Range of Resistor Values1ohm to 6.8Mohm
Resistance Tolerance± 1%
No. of Items in Kit11850
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMR-01 is a Chip Resistor Kit.
- 0.25W at ±70°C Wattage
- ±1% Tolerance
- 100ppm/°C Temperature coefficient
Applications
Industrial
Contents
(3 Flap FL24/10) 72 Values/11850 pieces 1206 size chip resistors.
Technical Specifications
Kit Contents
-
Range of Resistor Values
1ohm to 6.8Mohm
No. of Items in Kit
11850
SVHC
No SVHC (27-Jun-2024)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.054148