Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNS471A6
Order Code1165210
Product RangeCNS 471 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £100.550 |
10+ | £87.920 |
20+ | £82.650 |
Price for:Each
Minimum: 1
Multiple: 1
£100.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNS471A6
Order Code1165210
Product RangeCNS 471 Series
Technical Datasheet
Resistance R1-
Product RangeCNS 471 Series
Resistance R2-
No. of Elements6Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins7Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/K
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CNS471A6 is a 9MΩ 100mW 7-pin 6-element single-in-line through-hole thin film Resistor Network with alumina substrate and fluidized epoxy coating. By using this integrated thin film network instead of discrete resistor sets designers gain several advantages of smaller size, better overall tracking and greater reliability.
- Better overall tracking
- Tight TCR tracking down to 2.5ppm typical
Technical Specifications
Resistance R1
-
Resistance R2
-
Network Circuit Type
Voltage Divider
No. of Pins
7Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
CNS 471 Series
No. of Elements
6Elements
Resistor Case / Package
SIP
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001193
Product traceability