ex VAT

0.5ohm Chip SMD Resistors:

37 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.25
50+
£0.69
100+
£0.63
250+
£0.51
Min: 1 / Mult: 1
0.5ohm
± 5%
2W
SMD
Wirewound
High Power
PWR4318 Series
± 90ppm/°C
-
-
11mm
4.5mm
-55°C
155°C
-
2328360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.63
250+
£0.51
Min: 100 / Mult: 1
0.5ohm
± 5%
2W
SMD
Wirewound
High Power
PWR4318 Series
± 90ppm/°C
-
-
11mm
4.5mm
-55°C
155°C
-
1100056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.47
50+
£0.63
250+
£0.47
500+
£0.44
1500+
£0.41
More Pricing...
Min: 5 / Mult: 5
0.5ohm
± 1%
1W
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
5.23mm
2.64mm
-55°C
150°C
AEC-Q200
2328234

RoHS

Date/Lot Code

Each
1+
£4.74
3+
£4.61
5+
£4.47
10+
£3.02
20+
£2.67
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
-
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
1100070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.37
50+
£0.66
100+
£0.57
250+
£0.53
1000+
£0.43
Min: 1 / Mult: 1
0.5ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
1100070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.57
250+
£0.53
1000+
£0.43
Min: 100 / Mult: 1
0.5ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
2503080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.17
100+
£0.08
500+
£0.06
1000+
£0.05
2500+
£0.04
Min: 10 / Mult: 10
0.5ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
-
3.1mm
2.6mm
-55°C
155°C
-
2101717

RoHS

Date/Lot Code

Each
1+
£5.11
3+
£4.72
5+
£4.34
10+
£3.95
20+
£3.58
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 5%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
2328396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.43
50+
£0.68
100+
£0.62
250+
£0.55
500+
£0.51
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 5%
3W
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
-
13.5mm
5.5mm
-55°C
155°C
-
1100056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.63
250+
£0.47
500+
£0.44
1500+
£0.41
3000+
£0.30
Min: 100 / Mult: 5
0.5ohm
± 1%
1W
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
5.23mm
2.64mm
-55°C
150°C
AEC-Q200
2503080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1000+
£0.05
2500+
£0.04
Min: 500 / Mult: 10
0.5ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
-
3.1mm
2.6mm
-55°C
155°C
-
2328396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
250+
£0.55
500+
£0.51
1500+
£0.44
Min: 100 / Mult: 1
0.5ohm
± 5%
3W
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
-
13.5mm
5.5mm
-55°C
155°C
-
2328235

RoHS

Date/Lot Code

Each
1+
£4.39
3+
£3.91
5+
£3.42
10+
£2.94
20+
£2.48
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
-
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2693424

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1800+
£0.32
Min: 1800 / Mult: 1800
0.5ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
2503079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.21
100+
£0.10
500+
£0.07
1000+
£0.06
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
0.5ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
-
3.1mm
1.6mm
-55°C
155°C
-
3013677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.36
10+
£6.12
50+
£5.88
100+
£5.64
200+
£5.39
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 5%
45W
TO-252 (DPAK)
Thick Film
High Power, Anti-Surge
TKH45 Series
± 100ppm/°C
500V
-
12mm
8.3mm
-55°C
175°C
-
2503115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.27
100+
£0.16
500+
£0.11
1000+
£0.09
2000+
£0.09
Min: 10 / Mult: 10
0.5ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
300V
-
6.3mm
3.1mm
-55°C
155°C
-
2820484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£19.85
3+
£16.45
5+
£14.74
10+
£13.61
Min: 1 / Mult: 1
0.5ohm
± 0.1%
8W
TO-220
Metal Foil
Precision
VPR221SZ Series
± 0.2ppm/°C
300V
-
10.16mm
15.62mm
-55°C
150°C
MIL-PRF-39009
2498418

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
£0.08
25000+
£0.07
50000+
£0.06
Min: 5000 / Mult: 5000
0.5ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
-
3.1mm
1.6mm
-55°C
155°C
-
2503102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.24
100+
£0.23
500+
£0.23
1000+
£0.22
2000+
£0.22
Min: 10 / Mult: 10
0.5ohm
± 1%
1W
2010 [5025 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
-
5mm
2.5mm
-55°C
155°C
-
1107519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.5ohm
± 1%
3W
6927 [17570 Metric]
Wirewound
Anti-Surge
WSC Series
± 90ppm/°C
1.2V
-
17.53mm
6.98mm
-65°C
275°C
AEC-Q200
1107505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.5ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 90ppm/°C
700mV
-
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
1107505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Pricing is unavailable. Please contact customer services.
0.5ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 90ppm/°C
700mV
-
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
2328246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.86
10+
£0.75
50+
£0.64
100+
£0.60
500+
£0.54
More Pricing...
Min: 1 / Mult: 1
0.5ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 90ppm/°C
-
-
5.08mm
2.54mm
-55°C
155°C
-
1107519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Pricing is unavailable. Please contact customer services.
0.5ohm
± 1%
3W
6927 [17570 Metric]
Wirewound
Anti-Surge
WSC Series
± 90ppm/°C
1.2V
-
17.53mm
6.98mm
-65°C
275°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account