ex VAT

0.73ohm Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.020
50+
£0.787
250+
£0.580
500+
£0.556
1000+
£0.514
More Pricing...
Min: 5 / Mult: 5
470nH
-
0.73ohm
650MHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285649RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.787
250+
£0.580
500+
£0.556
1000+
£0.514
2000+
£0.472
Min: 100 / Mult: 5
470nH
-
0.73ohm
650MHz
310mA
-
0402 [1005 Metric]
-
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
4690479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.260
50+
£0.211
250+
£0.177
500+
£0.166
1000+
£0.156
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.73ohm
920MHz
400mA
-
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
3219376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.123
25+
£0.094
50+
£0.089
100+
£0.083
250+
£0.081
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.73ohm
-
550mA
1.6mm x 0.8mm x 1mm
0603 [1608 Metric]
-
MCOIL MB Series
± 20%
Shielded
Metal
1.6mm
0.8mm
1mm
3353857

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.225
Min: 500 / Mult: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.172
Min: 500 / Mult: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351434

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.245
Min: 500 / Mult: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.225
Min: 500 / Mult: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.166
Min: 500 / Mult: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351435

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.217
Min: 500 / Mult: 500
15µH
360mA
0.73ohm
19MHz
360mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4690480

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.147
Min: 2000 / Mult: 2000
150nH
-
0.73ohm
920MHz
400mA
-
0805 [2012 Metric]
-
CW2012A Series
± 10%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
2219233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.320
50+
£0.199
250+
£0.148
500+
£0.131
1500+
£0.118
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.73ohm
10MHz
700mA
1008 [2520 Metric]
1008 [2520 Metric]
-
LQH2HPN_G0 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.55mm
2219233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.199
250+
£0.148
500+
£0.131
1500+
£0.118
3000+
£0.102
More Pricing...
Min: 100 / Mult: 5
10µH
-
0.73ohm
10MHz
700mA
-
1008 [2520 Metric]
-
LQH2HPN_G0 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.55mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account