ex VAT

0.064ohm Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.12
100+
£0.10
500+
£0.09
1000+
£0.08
2000+
£0.08
Min: 10 / Mult: 10
12nH
0.064ohm
5GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_8Z Series
± 5%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3471489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.10
500+
£0.09
1000+
£0.08
2000+
£0.08
Min: 100 / Mult: 10
12nH
0.064ohm
5GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_8Z Series
± 5%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
2871417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.17
500+
£0.15
1500+
£0.14
3000+
£0.12
More Pricing...
Min: 100 / Mult: 5
470nH
0.064ohm
-
2.4A
-
-
DFE18SAN_E0 Series
± 20%
Shielded
Iron
1.6mm
0.8mm
0.8mm
2871417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.35
50+
£0.23
250+
£0.17
500+
£0.15
1500+
£0.14
More Pricing...
Min: 5 / Mult: 5
470nH
0.064ohm
-
2.4A
1.6mm x 0.8mm x 0.8mm
-
DFE18SAN_E0 Series
± 20%
Shielded
Iron
1.6mm
0.8mm
0.8mm
1644416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.47
250+
£0.45
500+
£0.44
1500+
£0.43
Min: 100 / Mult: 1
3.3µH
0.064ohm
34MHz
1.55A
-
2220 [5650 Metric]
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.66
50+
£0.57
100+
£0.47
250+
£0.45
500+
£0.44
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.064ohm
34MHz
1.55A
2220 [5650 Metric]
2220 [5650 Metric]
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account