Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2222K000
Order Code2475036
Product RangeB82144F2 LBC+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2222K000
Order Code2475036
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance2.2µH
DC Current Rating3.65A
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
Self Resonant Frequency140MHz
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
3.65A
Inductance Tolerance
± 10%
Inductance
2.2µH
DC Resistance Max
0.055ohm
Self Resonant Frequency
140MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001