22µH Inductors:

1,810 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.22
10+
£1.00
50+
£0.88
100+
£0.82
200+
£0.81
Min: 1 / Mult: 1
22µH
3.11A
Shielded
4.5A
2333680

RoHS

Date/Lot Code

Each
1+
£0.41
5+
£0.38
10+
£0.34
25+
£0.27
50+
£0.26
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
Unshielded
-
3290927

RoHS

Each
1+
£0.94
10+
£0.80
50+
£0.72
Min: 1 / Mult: 1
22µH
2A
Unshielded
2.1A
2848290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.01
10+
£0.84
50+
£0.73
100+
£0.63
200+
£0.59
More Pricing...
Min: 1 / Mult: 1
22µH
5A
Shielded
7A
2848290RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.63
200+
£0.59
500+
£0.55
Min: 100 / Mult: 1
22µH
5A
Shielded
7A
3381000

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
£4.83
3+
£4.67
5+
£4.51
10+
£4.35
20+
£4.17
Min: 1 / Mult: 1
22µH
7A
Shielded
7A
3370519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.34
200+
£0.26
400+
£0.22
Min: 100 / Mult: 1
22µH
2.1A
Shielded
-
3287854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.59
500+
£0.52
1000+
£0.49
Min: 100 / Mult: 1
22µH
4.2A
Shielded
5.5A
3287854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.95
10+
£0.78
50+
£0.68
100+
£0.59
500+
£0.52
More Pricing...
Min: 1 / Mult: 1
22µH
4.2A
Shielded
5.5A
3370519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.05
10+
£0.64
50+
£0.34
200+
£0.26
400+
£0.22
Min: 1 / Mult: 1
22µH
2.1A
Shielded
-
3364901

RoHS

Each
1+
£4.22
Min: 1 / Mult: 1
22µH
-
-
-
4167218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.84
500+
£0.73
1000+
£0.63
3000+
£0.62
Min: 100 / Mult: 10
22µH
740mA
Shielded
740A
4167218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£1.02
100+
£0.84
500+
£0.73
1000+
£0.63
3000+
£0.62
Min: 10 / Mult: 10
22µH
740mA
Shielded
740A
3953383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£4.75
5+
£4.56
10+
£4.37
25+
£4.28
Min: 1 / Mult: 1
22µH
8A
Shielded
22.35A
3928742RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.82
200+
£0.81
Min: 100 / Mult: 1
22µH
3.11A
Shielded
4.5A
4216307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.40
250+
£0.37
500+
£0.34
Min: 100 / Mult: 1
22µH
2.2A
Semishielded
3.3A
3953383RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.37
25+
£4.28
Min: 10 / Mult: 1
22µH
8A
Shielded
22.35A
4216307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.64
50+
£0.56
100+
£0.40
250+
£0.37
500+
£0.34
Min: 1 / Mult: 1
22µH
2.2A
Semishielded
3.3A
2286857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£0.87
50+
£0.76
250+
£0.54
500+
£0.46
Min: 5 / Mult: 5
22µH
-
Unshielded
-
2286857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.46
Min: 500 / Mult: 5
22µH
-
Unshielded
-
3280833RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£2.09
Min: 500 / Mult: 1
22µH
12A
Shielded
19A
3648462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.04
10+
£0.77
50+
£0.63
100+
£0.52
200+
£0.48
Min: 1 / Mult: 1
22µH
3.4A
Shielded
2.3A
3648462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
£0.48
Min: 500 / Mult: 1
22µH
3.4A
Shielded
2.3A
3280833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£2.09
Min: 1 / Mult: 1
22µH
12A
Shielded
19A
2082667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.66
50+
£1.42
100+
£1.25
250+
£1.20
500+
£1.15
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Shielded
2.7A
1-25 of 1810 items
of 73 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account