0
0 Items£0.00
ex VAT
ex VAT

SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.86
10+
£1.80
50+
£1.62
100+
£1.45
200+
£1.26
More Pricing...
Min: 1 / Mult: 1
330µH
780mA
Shielded
970mA
WE-PD Series
12mm x 12mm x 6mm
-
0.51ohm
± 20%
12mm
12mm
6mm
1864073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.76
50+
£0.28
100+
£0.24
250+
£0.20
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
12µH
-
Unshielded
970mA
MCSD43 Series
4mm x 4.5mm x 3.2mm
-
0.21ohm
± 20%
4mm
4.5mm
3.2mm
2428219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.33
50+
£0.24
250+
£0.20
500+
£0.17
1500+
£0.15
More Pricing...
Min: 5 / Mult: 5
10µH
970mA
Semishielded
970mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.102ohm
± 20%
4mm
4mm
2.5mm
2428219RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.24
250+
£0.20
500+
£0.17
1500+
£0.15
3000+
£0.14
Min: 100 / Mult: 5
10µH
970mA
Semishielded
970mA
SRN4026 Series
-
-
0.102ohm
± 20%
4mm
4mm
2.5mm
1864073RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
250+
£0.20
500+
£0.18
1500+
£0.13
7500+
£0.12
More Pricing...
Min: 100 / Mult: 1
12µH
-
Unshielded
970mA
MCSD43 Series
-
-
0.21ohm
± 20%
4mm
4.5mm
3.2mm
2211539RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.45
200+
£1.26
500+
£1.06
Min: 100 / Mult: 1
330µH
780mA
Shielded
970mA
WE-PD Series
-
-
0.51ohm
± 20%
12mm
12mm
6mm
2374177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.81
200+
£0.76
400+
£0.72
Min: 100 / Mult: 1
680µH
750mA
Shielded
970mA
SRR1280A Series
-
-
1.3ohm
± 10%
12.5mm
12.5mm
7.5mm
2374177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.27
10+
£1.03
50+
£0.87
100+
£0.81
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
680µH
750mA
Shielded
970mA
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
1.3ohm
± 10%
12.5mm
12.5mm
7.5mm
2667915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.56
100+
£0.46
500+
£0.40
1000+
£0.38
2000+
£0.34
More Pricing...
Min: 10 / Mult: 10
47µH
1.4A
Shielded
970mA
CLF-NI-D Series
-
-
0.13ohm
± 20%
6.3mm
6.3mm
4.5mm
2297729

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.77
Min: 500 / Mult: 500
22µH
1.9A
Shielded
970mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
-
0.158ohm
± 20%
6.1mm
6.1mm
3.2mm
2297564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£1.17
Min: 500 / Mult: 500
1mH
680mA
Shielded
970mA
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
1.483ohm
± 10%
12.3mm
12.3mm
8.05mm
1644461

RoHS

Each
1+
£0.61
10+
£0.56
50+
£0.53
250+
£0.50
2500+
£0.46
Min: 1 / Mult: 1
22µH
730mA
Unshielded
970mA
B82462A2 Series
-
-
0.35ohm
± 10%
6mm
6mm
2.5mm
2408166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.16
250+
£1.00
500+
£0.88
1000+
£0.71
Min: 100 / Mult: 1
5.6µH
750mA
Shielded
970mA
LPS5010 Series
-
-
0.24ohm
± 20%
4.8mm
4.8mm
0.9mm
2408166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.54
50+
£1.36
100+
£1.16
250+
£1.00
500+
£0.88
More Pricing...
Min: 1 / Mult: 1
5.6µH
750mA
Shielded
970mA
LPS5010 Series
4.8mm x 4.8mm x 0.9mm
-
0.24ohm
± 20%
4.8mm
4.8mm
0.9mm
2667915RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.46
500+
£0.40
1000+
£0.38
2000+
£0.34
4000+
£0.34
Min: 100 / Mult: 1
47µH
1.4A
Shielded
970mA
CLF-NI-D Series
-
-
0.13ohm
± 20%
6.3mm
6.3mm
4.5mm
3353192

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.42
Min: 500 / Mult: 500
120µH
800mA
Shielded
970mA
DS104C2 Series
10.1mm x 10.1mm x 4.8mm
-
0.46ohm
± 20%
10.1mm
10.1mm
4.8mm
4125686RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.24
50+
£0.17
100+
£0.16
250+
£0.16
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
22µH
1.09mA
Shielded
970mA
VLS-CX-H Series
-
1616 [4040 Metric]
0.54ohm
± 20%
4mm
4mm
1.5mm
4125686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.24
50+
£0.17
100+
£0.16
250+
£0.16
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
22µH
1.09mA
Shielded
970mA
VLS-CX-H Series
-
1616 [4040 Metric]
0.54ohm
± 20%
4mm
4mm
1.5mm
2288635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.43
Min: 1 / Mult: 1
12µH
1.6A
Shielded
970mA
MSS6122 Series
6.1mm x 6.1mm x 2.2mm
-
0.176ohm
± 20%
6.1mm
6.1mm
2.2mm
2288778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.96
250+
£0.79
500+
£0.55
1000+
£0.51
Min: 100 / Mult: 1
10µH
670mA
Shielded
970mA
PFL4514 Series
-
-
0.8ohm
± 20%
4.9mm
3.4mm
1.4mm
2333871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.04
10+
£0.78
50+
£0.74
100+
£0.70
200+
£0.62
More Pricing...
Min: 1 / Mult: 1
680µH
750mA
Shielded
970mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
1.3ohm
± 10%
12.5mm
12.5mm
7.5mm
2062772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.39
10+
£1.02
50+
£0.81
100+
£0.73
200+
£0.67
More Pricing...
Min: 1 / Mult: 1
100µH
970mA
Unshielded
970mA
2600 Series
10mm x 9mm x 5.4mm
-
0.35ohm
-
10mm
9mm
5.4mm
2288635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.43
Min: 100 / Mult: 1
12µH
1.6A
Shielded
970mA
MSS6122 Series
-
-
0.176ohm
± 20%
6.1mm
6.1mm
2.2mm
2288778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.29
50+
£1.12
100+
£0.96
250+
£0.79
500+
£0.55
More Pricing...
Min: 1 / Mult: 1
10µH
670mA
Shielded
970mA
PFL4514 Series
4.9mm x 3.4mm x 1.4mm
-
0.8ohm
± 20%
4.9mm
3.4mm
1.4mm
2333871RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
200+
£0.62
400+
£0.58
2000+
£0.56
Min: 100 / Mult: 1
680µH
750mA
Shielded
970mA
SRR1280 Series
-
-
1.3ohm
± 10%
12.5mm
12.5mm
7.5mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account