ex VAT

SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.58
50+
£0.48
100+
£0.40
250+
£0.39
500+
£0.38
More Pricing...
Min: 1 / Mult: 1
470µH
150mA
Shielded
190mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
3499437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.16
250+
£0.13
500+
£0.12
Min: 5 / Mult: 5
68µH
420mA
Semishielded
190mA
VLS-CX-1 Series
-
-
1.992ohm
± 20%
3mm
3mm
1mm
1827993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.37
50+
£0.30
250+
£0.25
500+
£0.24
1000+
£0.23
More Pricing...
Min: 5 / Mult: 5
470µH
130mA
Unshielded
190mA
SDR0403 Series
-
-
7ohm
± 10%
4.5mm
4mm
3.2mm
2408306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.23
200+
£1.12
350+
£1.00
Min: 100 / Mult: 1
680µH
280mA
Shielded
190mA
LPS6235 Series
-
-
2.2ohm
± 20%
6mm
6mm
3.5mm
2328681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.27
50+
£0.24
250+
£0.22
500+
£0.21
1000+
£0.20
More Pricing...
Min: 5 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
-
-
5.7ohm
± 10%
3mm
2.8mm
2.5mm
2333894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.40
250+
£0.39
500+
£0.38
1000+
£0.33
Min: 100 / Mult: 1
470µH
150mA
Shielded
190mA
SRR0603 Series
-
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
2408306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.67
10+
£1.32
50+
£1.30
100+
£1.23
200+
£1.12
More Pricing...
Min: 1 / Mult: 1
680µH
280mA
Shielded
190mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
2.2ohm
± 20%
6mm
6mm
3.5mm
1827993RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.30
250+
£0.25
500+
£0.24
1000+
£0.23
2000+
£0.22
Min: 100 / Mult: 5
470µH
130mA
Unshielded
190mA
SDR0403 Series
-
-
7ohm
± 10%
4.5mm
4mm
3.2mm
2328681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.24
250+
£0.22
500+
£0.21
1000+
£0.20
2000+
£0.19
Min: 100 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
-
-
5.7ohm
± 10%
3mm
2.8mm
2.5mm
2408058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.11
250+
£1.01
500+
£0.73
1000+
£0.66
Min: 100 / Mult: 1
150µH
200mA
Shielded
190mA
LPS3314 Series
-
-
4.1ohm
± 20%
3.3mm
3.3mm
1.3mm
2408058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.98
50+
£1.20
100+
£1.11
250+
£1.01
500+
£0.73
More Pricing...
Min: 1 / Mult: 1
150µH
200mA
Shielded
190mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
-
4.1ohm
± 20%
3.3mm
3.3mm
1.3mm
3499437RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.16
250+
£0.13
500+
£0.12
Min: 100 / Mult: 5
68µH
420mA
Semishielded
190mA
VLS-CX-1 Series
-
-
1.992ohm
± 20%
3mm
3mm
1mm
4067140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.98
250+
£1.08
500+
£0.96
1000+
£0.94
2000+
£0.92
Min: 100 / Mult: 5
22µH
420mA
Shielded
190mA
XFL2010 Series
-
-
1.5ohm
± 20%
1.9mm
2mm
1mm
4067140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.28
50+
£1.98
250+
£1.08
500+
£0.96
1000+
£0.94
More Pricing...
Min: 5 / Mult: 5
22µH
420mA
Shielded
190mA
XFL2010 Series
-
-
1.5ohm
± 20%
1.9mm
2mm
1mm
4380707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
50+
£0.36
100+
£0.34
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
10µH
-
Unshielded
190mA
3627 Series
-
-
1.8ohm
± 10%
3.2mm
2.8mm
2mm
4380829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
200+
£0.33
500+
£0.30
Min: 100 / Mult: 1
100µH
-
Unshielded
190mA
3627 Series
-
-
2.2ohm
± 10%
4.5mm
3.2mm
2.6mm
4380860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.42
250+
£0.39
500+
£0.36
1000+
£0.33
Min: 100 / Mult: 1
680µH
-
Unshielded
190mA
3627 Series
-
-
11.34ohm
± 10%
5.7mm
5mm
4.7mm
4380829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.61
10+
£0.47
50+
£0.40
100+
£0.37
200+
£0.33
More Pricing...
Min: 1 / Mult: 1
100µH
-
Unshielded
190mA
3627 Series
-
-
2.2ohm
± 10%
4.5mm
3.2mm
2.6mm
4380860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.71
50+
£0.47
100+
£0.42
250+
£0.39
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
680µH
-
Unshielded
190mA
3627 Series
-
-
11.34ohm
± 10%
5.7mm
5mm
4.7mm
4380707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.34
250+
£0.28
500+
£0.26
1000+
£0.24
Min: 100 / Mult: 1
10µH
-
Unshielded
190mA
3627 Series
-
-
1.8ohm
± 10%
3.2mm
2.8mm
2mm
4666733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.16
50+
£0.09
100+
£0.09
250+
£0.08
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
220µH
190mA
Wirewound
190mA
LSQPA Series
-
1210 [3225 Metric]
3.25ohm
± 10%
3.2mm
2.5mm
2.5mm
4666733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.09
250+
£0.08
500+
£0.08
1000+
£0.07
Min: 100 / Mult: 1
220µH
190mA
-
190mA
-
-
-
3.25ohm
-
3.2mm
2.5mm
2.5mm
2289152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.71
50+
£1.41
250+
£1.11
500+
£0.92
1000+
£0.84
More Pricing...
Min: 5 / Mult: 5
15µH
350mA
Shielded
190mA
XFL2006 Series
-
-
2.22ohm
± 20%
2mm
1.9mm
0.6mm
2289152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.41
250+
£1.11
500+
£0.92
1000+
£0.84
2000+
£0.78
Min: 100 / Mult: 5
15µH
350mA
Shielded
190mA
XFL2006 Series
-
-
2.22ohm
± 20%
2mm
1.9mm
0.6mm
2408086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.50
50+
£1.20
100+
£1.11
250+
£1.01
500+
£0.66
More Pricing...
Min: 1 / Mult: 1
180µH
230mA
Shielded
190mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
-
5ohm
± 20%
3.9mm
3.9mm
1.1mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account