ex VAT

16.3A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2145719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
50+
£0.96
100+
£0.91
250+
£0.84
500+
£0.79
More Pricing...
Min: 1 / Mult: 1
2.5µH
16.3A
Shielded
25.8A
PCC-M1060ML Series
10.9mm x 10mm x 6mm
-
0.005ohm
± 20%
10.9mm
10mm
6mm
2145719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.91
250+
£0.84
500+
£0.79
1000+
£0.72
Min: 100 / Mult: 1
2.5µH
16.3A
Shielded
25.8A
PCC-M1060ML Series
-
-
0.005ohm
± 20%
10.9mm
10mm
6mm
4409974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.86
10+
£1.45
25+
£1.32
50+
£1.19
100+
£1.06
Min: 1 / Mult: 1
4.7µH
16.3A
Shielded
21.9A
IHLP-5050FD-AP Series
-
2020 [5050 Metric]
0.0096ohm
± 20%
13.26mm
12.9mm
6.4mm
4409969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.84
10+
£1.43
25+
£1.30
50+
£1.16
100+
£1.03
Min: 1 / Mult: 1
4.7µH
16.3A
Shielded
21.9A
IHLP-5050FD-0P Series
-
2020 [5050 Metric]
0.0096ohm
± 20%
13.26mm
12.9mm
6.4mm
2288798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.06
5+
£2.57
10+
£2.09
25+
£1.91
50+
£1.69
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.3A
Shielded
8.9A
SER1052 Series
11mm x 10.2mm x 5.2mm
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2288798RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.69
200+
£1.46
Min: 100 / Mult: 1
2.2µH
16.3A
Shielded
8.9A
SER1052 Series
-
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
4738483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.12
Min: 500 / Mult: 500
4.7µH
16.3A
Shielded
30A
IHLP-5050FD-0P Series
-
-
0.0096ohm
± 20%
13.259mm
12.9mm
6.4mm
4738488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.13
Min: 500 / Mult: 500
4.7µH
16.3A
Shielded
30A
IHLP-5050FD-AP Series
-
-
0.0096ohm
± 20%
13.259mm
12.9mm
6.4mm
2288793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.52
10+
£1.35
50+
£1.19
100+
£1.04
200+
£0.94
More Pricing...
Min: 1 / Mult: 1
1.3µH
16.3A
Shielded
12.9A
SER1052 Series
11mm x 10.2mm x 5.2mm
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2288793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.04
200+
£0.94
500+
£0.86
1000+
£0.79
Min: 100 / Mult: 1
1.3µH
16.3A
Shielded
12.9A
SER1052 Series
-
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2287976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.58
5+
£1.24
10+
£1.09
25+
£0.96
50+
£0.95
Min: 1 / Mult: 1
2µH
16.3A
Shielded
24.2A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
-
2ohm
± 20%
13.8mm
13.2mm
6.5mm
2288791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.42
200+
£1.21
Min: 100 / Mult: 1
1µH
16.3A
Shielded
16.5A
SER1052 Series
-
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2287976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.95
Min: 100 / Mult: 1
2µH
16.3A
Shielded
24.2A
MLC15xx Series
-
-
2ohm
± 20%
13.8mm
13.2mm
6.5mm
2288790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.21
200+
£1.00
1000+
£0.87
2000+
£0.86
Min: 100 / Mult: 1
800nH
16.3A
Shielded
24.9A
SER1052 Series
-
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2287949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.78
Min: 100 / Mult: 1
900nH
16.3A
Shielded
22.8A
MLC12xx Series
-
-
0.00283ohm
± 20%
11.2mm
10.5mm
4.1mm
2288790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.17
10+
£1.88
20+
£1.59
50+
£1.34
100+
£1.21
More Pricing...
Min: 1 / Mult: 1
800nH
16.3A
Shielded
24.9A
SER1052 Series
11mm x 10.2mm x 5.2mm
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2288791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.42
200+
£1.21
Min: 1 / Mult: 1
1µH
16.3A
Shielded
16.5A
SER1052 Series
11mm x 10.2mm x 5.2mm
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2287949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.86
10+
£0.83
25+
£0.81
50+
£0.80
100+
£0.78
Min: 1 / Mult: 1
900nH
16.3A
Shielded
22.8A
MLC12xx Series
11.2mm x 10.5mm x 4.1mm
-
0.00283ohm
± 20%
11.2mm
10.5mm
4.1mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account