ex VAT

SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2894825RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.090
200+
£1.010
500+
£0.946
Min: 100 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
-
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
2894831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£1.030
50+
£0.896
100+
£0.849
200+
£0.808
More Pricing...
Min: 1 / Mult: 1
33µH
3.1A
Shielded
3.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.1594ohm
± 20%
8.89mm
8.74mm
4.3mm
2894831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.849
200+
£0.808
500+
£0.758
Min: 100 / Mult: 1
33µH
3.1A
Shielded
3.2A
IHLE-3232DD-5A Series
-
0.1594ohm
± 20%
8.89mm
8.74mm
4.3mm
2894825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.880
10+
£1.450
50+
£1.180
100+
£1.090
200+
£1.010
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
2894826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.140
10+
£0.943
50+
£0.858
100+
£0.772
200+
£0.723
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.2A
Shielded
9.1A
IHLE-3232DD-5A Series
-
0.02846ohm
± 20%
8.89mm
8.74mm
4.3mm
2894820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.330
10+
£1.120
50+
£1.030
100+
£0.853
200+
£0.787
More Pricing...
Min: 1 / Mult: 1
220nH
36A
Shielded
32A
IHLE-3232DD-5A Series
-
0.00186ohm
± 20%
8.89mm
8.74mm
4.3mm
2894824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.670
10+
£1.450
50+
£1.180
100+
£1.090
200+
£1.010
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
14A
IHLE-3232DD-5A Series
-
0.0125ohm
± 20%
8.89mm
8.74mm
4.3mm
2894829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.842
200+
£0.801
500+
£0.751
Min: 100 / Mult: 1
15µH
4.8A
Shielded
3.6A
IHLE-3232DD-5A Series
-
0.06634ohm
± 20%
8.89mm
8.74mm
4.3mm
2894822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.907
50+
£0.905
100+
£0.767
200+
£0.718
More Pricing...
Min: 1 / Mult: 1
680nH
21.5A
Shielded
16.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.00353ohm
± 20%
8.89mm
8.74mm
4.3mm
2894829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.190
10+
£1.020
50+
£0.951
100+
£0.842
200+
£0.801
More Pricing...
Min: 1 / Mult: 1
15µH
4.8A
Shielded
3.6A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.06634ohm
± 20%
8.89mm
8.74mm
4.3mm
2894826RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.772
200+
£0.723
500+
£0.674
Min: 100 / Mult: 1
4.7µH
7.2A
Shielded
9.1A
IHLE-3232DD-5A Series
-
0.02846ohm
± 20%
8.89mm
8.74mm
4.3mm
2894827RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.857
200+
£0.791
500+
£0.725
Min: 100 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
-
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
2894827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.330
10+
£1.130
50+
£1.040
100+
£0.857
200+
£0.791
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
2894820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.853
200+
£0.787
500+
£0.721
Min: 100 / Mult: 1
220nH
36A
Shielded
32A
IHLE-3232DD-5A Series
-
0.00186ohm
± 20%
8.89mm
8.74mm
4.3mm
2894822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.767
200+
£0.718
500+
£0.669
Min: 100 / Mult: 1
680nH
21.5A
Shielded
16.2A
IHLE-3232DD-5A Series
-
0.00353ohm
± 20%
8.89mm
8.74mm
4.3mm
2894821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.090
200+
£1.010
500+
£0.888
Min: 100 / Mult: 1
470nH
27A
Shielded
19A
IHLE-3232DD-5A Series
-
0.00255ohm
± 20%
8.89mm
8.74mm
4.3mm
2894824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.090
200+
£1.010
500+
£0.764
Min: 100 / Mult: 1
2.2µH
11.5A
Shielded
14A
IHLE-3232DD-5A Series
-
0.0125ohm
± 20%
8.89mm
8.74mm
4.3mm
2894821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.590
10+
£1.300
50+
£1.180
100+
£1.090
200+
£1.010
More Pricing...
Min: 1 / Mult: 1
470nH
27A
Shielded
19A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.00255ohm
± 20%
8.89mm
8.74mm
4.3mm
2894830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.880
10+
£1.580
50+
£1.350
100+
£1.110
200+
£0.957
More Pricing...
Min: 1 / Mult: 1
22µH
3.7A
Shielded
3.8A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.1102ohm
± 20%
8.89mm
8.74mm
4.3mm
2894830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.110
200+
£0.957
500+
£0.791
2500+
£0.775
Min: 100 / Mult: 1
22µH
3.7A
Shielded
3.8A
IHLE-3232DD-5A Series
-
0.1102ohm
± 20%
8.89mm
8.74mm
4.3mm
2894828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.660
10+
£1.110
50+
£0.886
100+
£0.777
Min: 1 / Mult: 1
10µH
5.1A
Shielded
5.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.0535ohm
± 20%
8.89mm
8.74mm
4.3mm
2894823RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£1.150
50+
£0.949
100+
£0.748
200+
£0.692
500+
£0.635
More Pricing...
Min: 10 / Mult: 1
1µH
19A
Shielded
16.2A
IHLE-3232DD-5A Series
-
0.0049ohm
± 20%
8.89mm
8.74mm
4.3mm
2894823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.350
10+
£1.150
50+
£0.949
100+
£0.748
200+
£0.692
More Pricing...
Min: 1 / Mult: 1
1µH
19A
Shielded
16.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
0.0049ohm
± 20%
8.89mm
8.74mm
4.3mm
2894828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.777
Min: 100 / Mult: 1
10µH
5.1A
Shielded
5.2A
IHLE-3232DD-5A Series
-
0.0535ohm
± 20%
8.89mm
8.74mm
4.3mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account