Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82479G1104M000
Order Code1644663
Product RangeB82479G1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82479G1104M000
Order Code1644663
Product RangeB82479G1 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeB82479G1 Series
Power Inductor Case18.5mm x 15.24mm x 7.25mm
DC Resistance Max0.207ohm
Inductance Tolerance± 20%
Product Length18.5mm
Product Width15.24mm
Product Height7.25mm
Alternatives for B82479G1104M000
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82479G1 Series
DC Resistance Max
0.207ohm
Product Length
18.5mm
Product Height
7.25mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.4A
Power Inductor Case
18.5mm x 15.24mm x 7.25mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability