ex VAT

SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.14
Min: 1000 / Mult: 1000
6.8µH
700mA
Shielded
600mA
-
-
0.33ohm
± 20%
3.2mm
3.2mm
1.05mm
3370530RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.28
250+
£0.22
500+
£0.19
Min: 100 / Mult: 1
6.8µH
700mA
Shielded
600mA
-
-
0.33ohm
± 20%
3.2mm
3.2mm
1.05mm
3370530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.00
50+
£0.32
100+
£0.28
250+
£0.22
500+
£0.19
Min: 1 / Mult: 1
6.8µH
700mA
Shielded
600mA
-
-
0.33ohm
± 20%
3.2mm
3.2mm
1.05mm
2287373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.37
1000+
£0.33
2000+
£0.30
10000+
£0.30
Min: 500 / Mult: 5
8.2µH
520mA
Shielded
220mA
EPL2010 Series
-
0.91ohm
± 20%
2mm
2mm
1.05mm
2287373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.83
50+
£0.70
250+
£0.53
500+
£0.37
1000+
£0.33
More Pricing...
Min: 5 / Mult: 5
8.2µH
520mA
Shielded
220mA
EPL2010 Series
2mm x 2mm x 1.05mm
0.91ohm
± 20%
2mm
2mm
1.05mm
2287368RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.67
250+
£0.57
500+
£0.49
1000+
£0.43
2000+
£0.35
Min: 100 / Mult: 5
1.5µH
1.04A
Shielded
600mA
EPL2010 Series
-
0.155ohm
± 20%
2mm
2mm
1.05mm
2287368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.00
50+
£0.67
250+
£0.57
500+
£0.49
1000+
£0.43
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.04A
Shielded
600mA
EPL2010 Series
2mm x 2mm x 1.05mm
0.155ohm
± 20%
2mm
2mm
1.05mm
2287363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
3+
£0.95
10+
£0.74
20+
£0.62
35+
£0.51
More Pricing...
Min: 1 / Mult: 1
420nH
2.16A
Shielded
1A
EPL2010 Series
2mm x 2mm x 1.05mm
0.048ohm
± 20%
2mm
2mm
1.05mm
2287361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
10+
£0.60
50+
£0.54
100+
£0.48
200+
£0.42
More Pricing...
Min: 1 / Mult: 1
180nH
3.17A
Shielded
1.3A
EPL2010 Series
2mm x 2mm x 1.05mm
0.029ohm
± 20%
2mm
2mm
1.05mm
2287363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
350+
£0.32
700+
£0.27
Min: 500 / Mult: 1
420nH
2.16A
Shielded
1A
EPL2010 Series
-
0.048ohm
± 20%
2mm
2mm
1.05mm
2287366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
10+
£0.60
50+
£0.54
100+
£0.48
200+
£0.42
More Pricing...
Min: 1 / Mult: 1
820nH
1.68A
Shielded
700mA
EPL2010 Series
2mm x 2mm x 1.05mm
0.082ohm
± 20%
2mm
2mm
1.05mm
2287362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.38
1000+
£0.33
2000+
£0.31
10000+
£0.30
Min: 500 / Mult: 5
270nH
2.31A
Shielded
1.2A
EPL2010 Series
-
0.038ohm
± 20%
2mm
2mm
1.05mm
2287372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.37
1000+
£0.34
Min: 500 / Mult: 1
6.8µH
575mA
Shielded
240mA
EPL2010 Series
-
0.563ohm
± 20%
2mm
2mm
1.05mm
2287362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.83
50+
£0.54
250+
£0.48
500+
£0.38
1000+
£0.33
More Pricing...
Min: 5 / Mult: 5
270nH
2.31A
Shielded
1.2A
EPL2010 Series
2mm x 2mm x 1.05mm
0.038ohm
± 20%
2mm
2mm
1.05mm
2287361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.37
1000+
£0.34
Min: 500 / Mult: 1
180nH
3.17A
Shielded
1.3A
EPL2010 Series
-
0.029ohm
± 20%
2mm
2mm
1.05mm
2287375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
10+
£0.60
50+
£0.54
100+
£0.48
200+
£0.42
More Pricing...
Min: 1 / Mult: 1
12µH
480mA
Shielded
150mA
EPL2010 Series
2mm x 2mm x 1.05mm
1.12ohm
± 20%
2mm
2mm
1.05mm
2287366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.37
1000+
£0.34
Min: 500 / Mult: 1
820nH
1.68A
Shielded
700mA
EPL2010 Series
-
0.082ohm
± 20%
2mm
2mm
1.05mm
2287375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.37
1000+
£0.34
Min: 500 / Mult: 1
12µH
480mA
Shielded
150mA
EPL2010 Series
-
1.12ohm
± 20%
2mm
2mm
1.05mm
2287370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.37
Min: 500 / Mult: 1
3.3µH
879mA
Shielded
350mA
EPL2010 Series
-
0.299ohm
± 20%
2mm
2mm
1.05mm
2287370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.65
10+
£0.60
50+
£0.54
100+
£0.48
200+
£0.42
More Pricing...
Min: 1 / Mult: 1
3.3µH
879mA
Shielded
350mA
EPL2010 Series
2mm x 2mm x 1.05mm
0.299ohm
± 20%
2mm
2mm
1.05mm
2287372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
10+
£0.60
50+
£0.54
100+
£0.48
200+
£0.42
More Pricing...
Min: 1 / Mult: 1
6.8µH
575mA
Shielded
240mA
EPL2010 Series
2mm x 2mm x 1.05mm
0.563ohm
± 20%
2mm
2mm
1.05mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account