ex VAT

SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.755
10+
£0.618
50+
£0.554
100+
£0.489
200+
£0.463
More Pricing...
Min: 1 / Mult: 1
33µH
3.1A
Unshielded
5A
SDR1307 Series
13mm x 13mm x 7mm
0.065ohm
± 10%
13mm
13mm
7mm
2329017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.676
10+
£0.606
50+
£0.556
100+
£0.505
200+
£0.477
More Pricing...
Min: 1 / Mult: 1
27µH
3.3A
Unshielded
5.5A
SDR1307 Series
13mm x 13mm x 7mm
0.06ohm
± 20%
13mm
13mm
7mm
2329020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.656
10+
£0.556
50+
£0.486
100+
£0.456
200+
£0.445
More Pricing...
Min: 1 / Mult: 1
2.7µH
8.2A
Unshielded
16A
SDR1307 Series
13mm x 13mm x 7mm
0.008ohm
± 20%
13mm
13mm
7mm
2329009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.755
10+
£0.618
50+
£0.564
100+
£0.509
200+
£0.473
More Pricing...
Min: 1 / Mult: 1
18µH
4.2A
Unshielded
7A
SDR1307 Series
13mm x 13mm x 7mm
0.036ohm
± 20%
13mm
13mm
7mm
2329007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.755
10+
£0.618
50+
£0.563
100+
£0.507
200+
£0.472
More Pricing...
Min: 1 / Mult: 1
150µH
1.6A
Unshielded
2.6A
SDR1307 Series
13mm x 13mm x 7mm
0.25ohm
± 10%
13mm
13mm
7mm
2329035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.746
10+
£0.611
50+
£0.557
100+
£0.503
200+
£0.468
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.5A
Unshielded
11A
SDR1307 Series
13mm x 13mm x 7mm
0.015ohm
± 20%
13mm
13mm
7mm
2329039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.877
10+
£0.556
50+
£0.535
100+
£0.526
200+
£0.480
More Pricing...
Min: 1 / Mult: 1
6.8µH
6A
Unshielded
10.5A
SDR1307 Series
13mm x 13mm x 7mm
0.017ohm
± 20%
13mm
13mm
7mm
2329027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.881
10+
£0.608
50+
£0.459
100+
£0.428
200+
£0.416
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.5A
Unshielded
15A
SDR1307 Series
13mm x 13mm x 7mm
0.0087ohm
± 20%
13mm
13mm
7mm
2329042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.217
Min: 1 / Mult: 1
8.2µH
5.8A
Unshielded
9.8A
SDR1307 Series
13mm x 13mm x 7mm
0.019ohm
± 20%
13mm
13mm
7mm
2329015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.814
10+
£0.571
50+
£0.471
100+
£0.448
200+
£0.408
More Pricing...
Min: 1 / Mult: 1
220µH
1.3A
Unshielded
2.1A
SDR1307 Series
13mm x 13mm x 7mm
0.36ohm
± 20%
13mm
13mm
7mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account