Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-8R2ML
Order Code2329042
Product RangeSDR1307 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-8R2ML
Order Code2329042
Product RangeSDR1307 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.8A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
DC Resistance Max
0.019ohm
Product Length
13mm
Product Height
7mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
9.8A
Product Range
SDR1307 Series
Inductance Tolerance
± 20%
Product Width
13mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability