ex VAT

SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.951
50+
£0.828
100+
£0.778
200+
£0.738
More Pricing...
Min: 1 / Mult: 1
2.2µH
20A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0055ohm
± 20%
13.5mm
12.5mm
4.8mm
2434056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
10+
£0.963
50+
£0.838
100+
£0.797
200+
£0.755
More Pricing...
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0255ohm
± 20%
13.5mm
12.5mm
4.8mm
2434058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
10+
£0.963
50+
£0.838
100+
£0.788
200+
£0.738
More Pricing...
Min: 1 / Mult: 1
1µH
29A
Shielded
50A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0025ohm
± 20%
13.5mm
12.5mm
4.8mm
4035784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.951
50+
£0.828
100+
£0.758
200+
£0.743
More Pricing...
Min: 1 / Mult: 1
22µH
6.5A
Shielded
10A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.058ohm
± 20%
13.5mm
12.5mm
4.8mm
2434068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
Min: 1 / Mult: 1
330nH
42A
Shielded
80A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
900µohm
± 20%
13.5mm
12.5mm
4.8mm
2434062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.190
10+
£1.150
50+
£1.000
100+
£0.804
200+
£0.753
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0092ohm
± 20%
13.5mm
12.5mm
4.8mm
2434064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
10+
£0.963
50+
£0.838
100+
£0.788
200+
£0.759
More Pricing...
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
22A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
2434070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.360
10+
£1.150
50+
£1.060
100+
£0.820
200+
£0.772
More Pricing...
Min: 1 / Mult: 1
560nH
36A
Shielded
55A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0015ohm
± 20%
13.5mm
12.5mm
4.8mm
2434063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.390
10+
£1.150
50+
£1.000
100+
£0.788
200+
£0.740
More Pricing...
Min: 1 / Mult: 1
4.7µH
12A
Shielded
27A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.015ohm
± 20%
13.5mm
12.5mm
4.8mm
2434066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.090
10+
£0.943
50+
£0.854
100+
£0.764
200+
£0.725
More Pricing...
Min: 1 / Mult: 1
6.8µH
11A
Shielded
21A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0185ohm
± 20%
13.5mm
12.5mm
4.8mm
2434069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.951
50+
£0.828
100+
£0.779
200+
£0.732
More Pricing...
Min: 1 / Mult: 1
470nH
38A
Shielded
65A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0011ohm
± 20%
13.5mm
12.5mm
4.8mm
2434067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.240
10+
£0.903
50+
£0.706
100+
£0.631
200+
£0.580
More Pricing...
Min: 1 / Mult: 1
8.2µH
9.5A
Shielded
18A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0225ohm
± 20%
13.5mm
12.5mm
4.8mm
2434059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.708
10+
£0.515
50+
£0.453
100+
£0.452
200+
£0.451
More Pricing...
Min: 1 / Mult: 1
1.5µH
27A
Shielded
48A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0033ohm
± 20%
13.5mm
12.5mm
4.8mm
2434060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.130
10+
£0.819
50+
£0.637
100+
£0.570
200+
£0.566
More Pricing...
Min: 1 / Mult: 1
1.8µH
21A
Shielded
40A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0049ohm
± 20%
13.5mm
12.5mm
4.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account