Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R8M
Order Code2434060
Product RangeSRP1245A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R8M
Order Code2434060
Product RangeSRP1245A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Product RangeSRP1245A Series
DC Resistance Max0.0049ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
Alternatives for SRP1245A-1R8M
1 Product Found
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
0.0049ohm
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
21A
Saturation Current (Isat)
40A
Product Range
SRP1245A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005