ex VAT

SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.871
10+
£0.718
50+
£0.655
100+
£0.591
200+
£0.548
More Pricing...
Min: 1 / Mult: 1
22µH
3A
Shielded
3.2A
SRU1063A Series
10mm x 10mm x 6.5mm
0.06ohm
± 30%
10mm
10mm
6.5mm
2616960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.976
10+
£0.918
50+
£0.850
100+
£0.783
200+
£0.727
More Pricing...
Min: 1 / Mult: 1
33µH
2.2A
Shielded
2.4A
SRU1063A Series
10mm x 10mm x 6.5mm
0.105ohm
± 30%
10mm
10mm
6.5mm
2616957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.861
10+
£0.709
50+
£0.647
100+
£0.584
200+
£0.546
More Pricing...
Min: 1 / Mult: 1
10µH
3.8A
Shielded
4A
SRU1063A Series
10mm x 10mm x 6.5mm
0.038ohm
± 30%
10mm
10mm
6.5mm
2616955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.769
10+
£0.652
50+
£0.566
100+
£0.536
200+
£0.510
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.7A
SRU1063A Series
10mm x 10mm x 6.5mm
0.014ohm
± 30%
10mm
10mm
6.5mm
2859275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.414
Min: 500 / Mult: 500
22µH
3A
Shielded
3.2A
SRU1063 Series
10mm x 10mm x 6.5mm
0.06ohm
± 30%
10mm
10mm
6.5mm
2616958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.856
10+
£0.643
50+
£0.483
100+
£0.453
200+
£0.407
More Pricing...
Min: 1 / Mult: 1
15µH
3.2A
Shielded
3.4A
SRU1063A Series
10mm x 10mm x 6.5mm
0.042ohm
± 30%
10mm
10mm
6.5mm
2616961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.274
Min: 1 / Mult: 1
47µH
1.4A
Shielded
1.6A
SRU1063A Series
10mm x 10mm x 6.5mm
0.15ohm
± 30%
10mm
10mm
6.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account