Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-470Y
Order Code2616961
Product RangeSRU1063A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-470Y
Order Code2616961
Product RangeSRU1063A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case10mm x 10mm x 6.5mm
Product RangeSRU1063A Series
DC Resistance Max0.15ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
Product Overview
The SRU1063A-470Y from Bourns is a SRU1063A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 47µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.105ohm
- RMS current (Irms) is 1.4A
- Saturation current (Isat) is 1.6A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10mm x 10mm x 6.5mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 6.5mm
DC Resistance Max
0.15ohm
Product Length
10mm
Product Height
6.5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.6A
Product Range
SRU1063A Series
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225