ex VAT

SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.66
10+
£0.51
50+
£0.43
100+
£0.39
200+
£0.36
More Pricing...
Min: 1 / Mult: 1
1mH
-
Unshielded
50mA
3627 Series
-
25ohm
± 10%
4.5mm
3.2mm
2.6mm
4380773RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.39
200+
£0.36
500+
£0.32
Min: 100 / Mult: 1
1mH
-
Unshielded
50mA
3627 Series
-
25ohm
± 10%
4.5mm
3.2mm
2.6mm
2211428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.50
50+
£0.48
250+
£0.42
500+
£0.41
1000+
£0.34
More Pricing...
Min: 5 / Mult: 5
470µH
55mA
Unshielded
120mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
25ohm
± 10%
3.2mm
2.5mm
2mm
2211428RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.48
250+
£0.42
500+
£0.41
1000+
£0.34
2000+
£0.31
Min: 100 / Mult: 5
470µH
55mA
Unshielded
120mA
WE-LQ Series
-
25ohm
± 10%
3.2mm
2.5mm
2mm
3370249

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.12
5000+
£0.09
Min: 1000 / Mult: 1000
470µH
45mA
Unshielded
-
-
3.2mm x 2.5mm x 2mm
25ohm
± 10%
3.2mm
2.5mm
2mm
3370436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.59
50+
£0.19
100+
£0.17
250+
£0.14
500+
£0.12
Min: 1 / Mult: 1
470µH
45mA
Unshielded
-
-
3.2mm x 2.5mm x 2mm
25ohm
± 10%
3.2mm
2.5mm
2mm
3370436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.17
250+
£0.14
500+
£0.12
Min: 100 / Mult: 1
470µH
45mA
Unshielded
-
-
-
25ohm
± 10%
3.2mm
2.5mm
2mm
4380730RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
250+
£0.30
500+
£0.28
1000+
£0.26
Min: 100 / Mult: 1
470µH
-
Unshielded
45mA
3627 Series
-
25ohm
± 10%
3.2mm
2.8mm
2mm
4380834RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
200+
£0.31
500+
£0.25
Min: 100 / Mult: 1
1mH
-
Unshielded
50mA
3627 Series
-
25ohm
± 10%
4.5mm
3.2mm
2.6mm
4380730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.60
50+
£0.39
100+
£0.36
250+
£0.30
500+
£0.28
More Pricing...
Min: 1 / Mult: 1
470µH
-
Unshielded
45mA
3627 Series
-
25ohm
± 10%
3.2mm
2.8mm
2mm
4380834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.61
10+
£0.47
50+
£0.40
100+
£0.37
200+
£0.31
More Pricing...
Min: 1 / Mult: 1
1mH
-
Unshielded
50mA
3627 Series
-
25ohm
± 10%
4.5mm
3.2mm
2.6mm
1828212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.82
50+
£0.55
250+
£0.54
500+
£0.45
1000+
£0.44
More Pricing...
Min: 5 / Mult: 5
6.8mH
40mA
Shielded
19mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
25ohm
± 20%
6.6mm
4.45mm
1.27mm
1828212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.55
250+
£0.54
500+
£0.45
1000+
£0.44
2000+
£0.42
More Pricing...
Min: 100 / Mult: 5
6.8mH
40mA
Shielded
19mA
SRE6603 Series
-
25ohm
± 20%
6.6mm
4.45mm
1.27mm
2287704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.46
500+
£0.36
1000+
£0.33
2000+
£0.30
Min: 100 / Mult: 1
1.5mH
110mA
Shielded
95mA
LPS4018 Series
-
25ohm
± 20%
3.9mm
3.9mm
1.7mm
2287704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.65
10+
£0.58
50+
£0.52
100+
£0.46
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
1.5mH
110mA
Shielded
95mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
25ohm
± 20%
3.9mm
3.9mm
1.7mm
2408215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.41
250+
£1.22
500+
£1.01
1000+
£0.86
Min: 100 / Mult: 1
1.5mH
90mA
Shielded
86mA
LPS5015 Series
-
25ohm
± 20%
4.8mm
4.8mm
1.4mm
2408215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.58
50+
£1.50
100+
£1.41
250+
£1.22
500+
£1.01
More Pricing...
Min: 1 / Mult: 1
1.5mH
90mA
Shielded
86mA
LPS5015 Series
4.8mm x 4.8mm x 1.4mm
25ohm
± 20%
4.8mm
4.8mm
1.4mm
1888678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.22
1000+
£0.20
Min: 500 / Mult: 5
1.5mH
2.5A
Shielded
4A
ELL-5PR Series
-
25ohm
± 30%
5mm
4.7mm
1.85mm
1888678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.43
50+
£0.34
100+
£0.26
500+
£0.22
1000+
£0.20
Min: 5 / Mult: 5
1.5mH
2.5A
Shielded
4A
ELL-5PR Series
5mm x 4.7mm x 1.85mm
25ohm
± 30%
5mm
4.7mm
1.85mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account