ex VAT

SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4125615RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.080
50+
£0.771
100+
£0.727
250+
£0.673
500+
£0.635
More Pricing...
Min: 1 / Mult: 1
33µH
990mA
-
Shielded
1.16A
-
BCL Series
-
-
1210 [3225 Metric]
0.67ohm
± 20%
-
3.2mm
2.5mm
2mm
4125615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.080
50+
£0.771
100+
£0.727
250+
£0.673
500+
£0.635
More Pricing...
Min: 1 / Mult: 1
33µH
990mA
-
Shielded
1.16A
-
BCL Series
-
-
1210 [3225 Metric]
0.67ohm
± 20%
-
3.2mm
2.5mm
2mm
1515513

RoHS

Date/Lot Code

Each
350+
£0.676
Min: 350 / Mult: 350
68µH
640mA
7.6MHz
Shielded
-
640mA
LQH55DN_03 Series
2220 [5650 Metric]
-
2220 [5650 Metric]
0.67ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2333702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.882
10+
£0.849
50+
£0.728
100+
£0.670
200+
£0.551
More Pricing...
Min: 1 / Mult: 1
390µH
800mA
-
Shielded
1.1A
-
SRR1208 Series
-
-
-
0.67ohm
± 10%
-
12.7mm
12.7mm
8.5mm
1864296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.130
50+
£0.470
100+
£0.390
250+
£0.342
500+
£0.305
More Pricing...
Min: 1 / Mult: 1
390µH
900mA
-
Unshielded
-
-
MCBF Series
-
-
-
0.67ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2345199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.511
Min: 500 / Mult: 500
100µH
770mA
-
Shielded
330mA
-
VLCF Series
-
5mm x 5mm x 2.8mm
-
0.67ohm
± 20%
-
5mm
5mm
2.8mm
2333702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.670
200+
£0.551
400+
£0.432
Min: 100 / Mult: 1
390µH
800mA
-
Shielded
1.1A
-
SRR1208 Series
-
-
-
0.67ohm
± 10%
-
12.7mm
12.7mm
8.5mm
1864296RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.390
250+
£0.342
500+
£0.305
1200+
£0.256
6000+
£0.221
More Pricing...
Min: 100 / Mult: 1
390µH
900mA
-
Unshielded
-
-
MCBF Series
-
-
-
0.67ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2408172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.160
250+
£1.000
500+
£0.876
1000+
£0.712
Min: 100 / Mult: 1
22µH
460mA
-
Shielded
510mA
-
LPS5010 Series
-
-
-
0.67ohm
± 20%
-
4.8mm
4.8mm
0.9mm
2408172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.540
50+
£1.360
100+
£1.160
250+
£1.000
500+
£0.876
More Pricing...
Min: 1 / Mult: 1
22µH
460mA
-
Shielded
510mA
-
LPS5010 Series
-
-
-
0.67ohm
± 20%
-
4.8mm
4.8mm
0.9mm
2808284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.169
250+
£0.155
500+
£0.148
1000+
£0.121
2000+
£0.112
Min: 100 / Mult: 5
6.8µH
550mA
-
Semishielded
750mA
-
SRN2508A Series
-
-
1008 [2520 Metric]
0.67ohm
± 20%
-
2.5mm
2mm
0.8mm
2808284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.172
50+
£0.169
250+
£0.155
500+
£0.148
1000+
£0.121
More Pricing...
Min: 5 / Mult: 5
6.8µH
550mA
-
Semishielded
750mA
-
SRN2508A Series
-
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.67ohm
± 20%
-
2.5mm
2mm
0.8mm
2846715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.342
100+
£0.226
500+
£0.190
1000+
£0.154
Min: 10 / Mult: 10
47µH
480mA
-
Shielded
390mA
-
L-DWI Series
-
-
1210 [3225 Metric]
0.67ohm
± 10%
-
3.2mm
2.5mm
2.5mm
1635822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.888
10+
£0.838
50+
£0.789
100+
£0.739
500+
£0.731
More Pricing...
Min: 1 / Mult: 1
10µH
600mA
-
Shielded
450mA
-
WE-TPC Series
-
2.8mm x 2.8mm x 1.1mm
-
0.67ohm
± 30%
-
2.8mm
2.8mm
1.1mm
2360400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.156
Min: 1 / Mult: 1
470µH
550mA
-
Shielded
600mA
-
ELL-CTP Series
-
12mm x 12mm x 4.5mm
-
0.67ohm
± 20%
-
12mm
12mm
4.5mm
2360400RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.156
Min: 100 / Mult: 1
470µH
550mA
-
Shielded
600mA
-
ELL-CTP Series
-
-
-
0.67ohm
± 20%
-
12mm
12mm
4.5mm
2846715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.226
500+
£0.190
1000+
£0.154
Min: 100 / Mult: 1
47µH
480mA
-
Shielded
390mA
-
L-DWI Series
-
-
1210 [3225 Metric]
0.67ohm
± 10%
-
3.2mm
2.5mm
2.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account