ex VAT

SMD Power Inductors:

75 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.97
100+
£0.80
500+
£0.69
1000+
£0.65
3000+
£0.61
More Pricing...
Min: 10 / Mult: 10
10µH
880mA
Shielded
-
1.06A
ADM32FSC Series
-
-
-
0.42ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4167217RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.80
500+
£0.69
1000+
£0.65
3000+
£0.61
6000+
£0.60
Min: 100 / Mult: 10
10µH
880mA
Shielded
-
1.06A
ADM32FSC Series
-
-
-
0.42ohm
± 20%
-
3.9mm
2.5mm
2.5mm
1636093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.76
10+
£1.54
50+
£1.39
100+
£1.28
200+
£1.27
More Pricing...
Min: 1 / Mult: 1
100µH
680mA
Shielded
-
1.1A
WE-PD3 Series
-
12.7mm x 10mm x 4.9mm
-
0.42ohm
± 10%
-
12.7mm
10mm
4.9mm
2082509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
10+
£1.13
50+
£0.91
200+
£0.83
400+
£0.77
More Pricing...
Min: 1 / Mult: 1
33µH
730mA
Shielded
-
500mA
WE-TPC Series
-
-
-
0.42ohm
± 30%
-
4.8mm
4.8mm
1.8mm
1800410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
10+
£0.62
50+
£0.58
100+
£0.53
200+
£0.49
More Pricing...
Min: 1 / Mult: 1
12µH
800mA
Unshielded
-
1.4A
WE-LQ Series
-
-
-
0.42ohm
± 20%
-
4.5mm
3.2mm
2.6mm
2082509RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.91
200+
£0.83
400+
£0.77
800+
£0.60
Min: 100 / Mult: 1
33µH
730mA
Shielded
-
500mA
WE-TPC Series
-
-
-
0.42ohm
± 30%
-
4.8mm
4.8mm
1.8mm
2328797RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
200+
£0.24
Min: 100 / Mult: 1
56µH
680mA
Unshielded
-
900mA
SDR0604 Series
-
-
-
0.42ohm
± 10%
-
5.8mm
5.8mm
4.8mm
2328797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
10+
£0.30
50+
£0.27
100+
£0.24
200+
£0.24
Min: 1 / Mult: 1
56µH
680mA
Unshielded
-
900mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
0.42ohm
± 10%
-
5.8mm
5.8mm
4.8mm
1800410RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.53
200+
£0.49
500+
£0.45
Min: 100 / Mult: 1
12µH
800mA
Unshielded
-
1.4A
WE-LQ Series
-
-
-
0.42ohm
± 20%
-
4.5mm
3.2mm
2.6mm
1636093RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.28
200+
£1.27
600+
£1.15
Min: 100 / Mult: 1
100µH
680mA
Shielded
-
1.1A
WE-PD3 Series
-
-
-
0.42ohm
± 10%
-
12.7mm
10mm
4.9mm
2616951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.83
10+
£0.61
50+
£0.57
100+
£0.53
200+
£0.52
More Pricing...
Min: 1 / Mult: 1
180µH
1A
Shielded
-
1.04A
SRR1050A Series
-
-
-
0.42ohm
± 30%
-
10mm
10.2mm
4.8mm
2616951RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.53
200+
£0.52
700+
£0.51
Min: 100 / Mult: 1
180µH
1A
Shielded
-
1.04A
SRR1050A Series
-
-
-
0.42ohm
± 30%
-
10mm
10.2mm
4.8mm
3471765RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.20
250+
£0.16
500+
£0.15
1500+
£0.14
3000+
£0.12
Min: 100 / Mult: 5
10µH
900mA
Shielded
-
1.2A
DFE322512C Series
-
-
-
0.42ohm
± 20%
-
3.2mm
2.5mm
1.2mm
3471765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.27
50+
£0.20
250+
£0.16
500+
£0.15
1500+
£0.14
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
Shielded
-
1.2A
DFE322512C Series
-
-
-
0.42ohm
± 20%
-
3.2mm
2.5mm
1.2mm
4071729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.09
50+
£0.79
250+
£0.60
500+
£0.60
1000+
£0.56
More Pricing...
Min: 5 / Mult: 5
180µH
1A
Shielded
-
1.04A
SRR1050HA Series
-
-
-
0.42ohm
± 30%
-
10mm
10.2mm
4.8mm
4071729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.79
250+
£0.60
500+
£0.60
1000+
£0.56
2800+
£0.49
Min: 100 / Mult: 5
180µH
1A
Shielded
-
1.04A
SRR1050HA Series
-
-
-
0.42ohm
± 30%
-
10mm
10.2mm
4.8mm
4176547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.31
50+
£0.26
100+
£0.21
250+
£0.20
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
68µH
810mA
Semishielded
-
1A
SRN6028C Series
-
-
-
0.42ohm
± 20%
-
6mm
6mm
2.6mm
4176547RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.21
250+
£0.20
500+
£0.18
1500+
£0.17
Min: 100 / Mult: 1
68µH
810mA
Semishielded
-
1A
SRN6028C Series
-
-
-
0.42ohm
± 20%
-
6mm
6mm
2.6mm
4360112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
10+
£1.10
20+
£1.08
Min: 1 / Mult: 1
82µH
1.1A
Shielded
-
1A
WE-TPC Series
-
-
-
0.42ohm
± 30%
-
10mm
10mm
2.8mm
4645476RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.25
500+
£0.21
2500+
£0.18
4000+
£0.16
8000+
£0.15
Min: 100 / Mult: 10
1µH
720mA
-
-
520mA
-
-
-
-
0.42ohm
-
-
0.8mm
0.45mm
0.65mm
4572821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.30
50+
£0.24
100+
£0.18
250+
£0.18
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
56µH
680mA
Unshielded
-
-
IDCP2218-01 Series
-
-
-
0.42ohm
± 20%
-
5.8mm
5.2mm
4.5mm
4240596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.16
50+
£0.13
250+
£0.11
500+
£0.10
1500+
£0.09
More Pricing...
Min: 5 / Mult: 5
10µH
1.4A
Shielded
-
1.7A
AOTA-B252010S Series
-
-
1008 [2520 Metric]
0.42ohm
± 20%
-
2.5mm
2mm
1mm
4645476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.32
100+
£0.25
500+
£0.21
2500+
£0.18
4000+
£0.16
More Pricing...
Min: 10 / Mult: 10
1µH
720mA
Shielded
-
520mA
PLE Series
-
-
-
0.42ohm
± 20%
-
0.8mm
0.45mm
0.65mm
4572821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
250+
£0.18
500+
£0.18
1500+
£0.12
Min: 100 / Mult: 1
56µH
680mA
-
-
-
-
-
-
-
0.42ohm
-
-
5.8mm
5.2mm
4.5mm
4360112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£1.08
Min: 100 / Mult: 1
82µH
1.1A
Shielded
-
1A
WE-TPC Series
-
-
-
0.42ohm
± 30%
-
10mm
10mm
2.8mm
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account