ex VAT

SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.28
50+
£0.23
100+
£0.19
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
33µH
1.5A
Shielded
1.9A
VLS-EX Series
6mm x 6mm x 4.5mm
0.175ohm
± 20%
6mm
6mm
4.5mm
2840084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.71
10+
£1.51
50+
£1.33
100+
£1.27
500+
£1.19
More Pricing...
Min: 1 / Mult: 1
47µH
2.1A
Shielded
3A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
0.175ohm
± 20%
7.9mm
6.7mm
5.4mm
3227520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.44
250+
£0.36
500+
£0.33
1500+
£0.29
Min: 100 / Mult: 5
6.8µH
2.4A
Shielded
2.5A
ASPI-4020HI Series
4.4mm x 4.2mm x 2mm
0.175ohm
± 20%
4.4mm
4.2mm
2mm
2840084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.27
500+
£1.19
1000+
£1.12
Min: 100 / Mult: 1
47µH
2.1A
Shielded
3A
MPLCV Series
-
0.175ohm
± 20%
7.9mm
6.7mm
5.4mm
3227520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.49
50+
£0.44
250+
£0.36
500+
£0.33
1500+
£0.29
Min: 5 / Mult: 5
6.8µH
2.4A
Shielded
2.5A
ASPI-4020HI Series
4.4mm x 4.2mm x 2mm
0.175ohm
± 20%
4.4mm
4.2mm
2mm
2493047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.19
250+
£0.18
500+
£0.16
1500+
£0.14
Min: 100 / Mult: 1
33µH
1.5A
Shielded
1.9A
VLS-EX Series
-
0.175ohm
± 20%
6mm
6mm
4.5mm
2215748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.83
Min: 500 / Mult: 500
150µH
1.6A
Shielded
1.5A
SLF-H Series
12.5mm x 12.5mm x 7.5mm
0.175ohm
± 20%
12.5mm
12.5mm
7.5mm
2288555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.63
50+
£1.50
250+
£1.30
500+
£1.14
1000+
£1.05
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.3A
Shielded
650mA
MSS4020 Series
4mm x 4mm x 2mm
0.175ohm
± 20%
4mm
4mm
2mm
2288555RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.50
250+
£1.30
500+
£1.14
1000+
£1.05
2000+
£0.90
Min: 100 / Mult: 5
6.8µH
1.3A
Shielded
650mA
MSS4020 Series
-
0.175ohm
± 20%
4mm
4mm
2mm
2408191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.07
250+
£0.93
500+
£0.81
1000+
£0.77
Min: 100 / Mult: 1
5.6µH
1.1A
Shielded
1.6A
LPS5015 Series
-
0.175ohm
± 20%
4.8mm
4.8mm
1.4mm
2408165RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.16
250+
£1.00
500+
£0.88
1000+
£0.71
Min: 100 / Mult: 1
4.7µH
850mA
Shielded
1.1A
LPS5010 Series
-
0.175ohm
± 20%
4.8mm
4.8mm
0.9mm
2408191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.29
50+
£1.27
100+
£1.07
250+
£0.93
500+
£0.81
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.1A
Shielded
1.6A
LPS5015 Series
4.8mm x 4.8mm x 1.4mm
0.175ohm
± 20%
4.8mm
4.8mm
1.4mm
2408165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.54
50+
£1.36
100+
£1.16
250+
£1.00
500+
£0.88
More Pricing...
Min: 1 / Mult: 1
4.7µH
850mA
Shielded
1.1A
LPS5010 Series
-
0.175ohm
± 20%
4.8mm
4.8mm
0.9mm
3353204

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.42
Min: 500 / Mult: 500
47µH
1.3A
Shielded
1.7A
DS104C2 Series
10.1mm x 10.1mm x 4.8mm
0.175ohm
± 20%
10.1mm
10.1mm
4.8mm
4704263

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.41
Min: 3000 / Mult: 3000
6.8µH
2.4A
Shielded
2.5A
3656 Series
-
0.175ohm
± 20%
4.4mm
4.2mm
1.8mm
2215729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
50+
£0.56
100+
£0.44
250+
£0.41
500+
£0.38
Min: 1 / Mult: 1
68µH
770mA
Shielded
600mA
SLF Series
-
0.175ohm
± 20%
7mm
7mm
4.5mm
2215729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.44
250+
£0.41
500+
£0.38
Min: 100 / Mult: 1
68µH
770mA
Shielded
600mA
SLF Series
-
0.175ohm
± 20%
7mm
7mm
4.5mm
2544531

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.35
Min: 1000 / Mult: 1000
68µH
770mA
Shielded
600mA
SLF Series
7mm x 7mm x 4.5mm
0.175ohm
± 20%
7mm
7mm
4.5mm
2287755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.84
10+
£0.80
50+
£0.78
100+
£0.71
200+
£0.63
More Pricing...
Min: 1 / Mult: 1
4.7µH
980mA
Shielded
950mA
LPS5010 Series
4.8mm x 4.8mm x 0.9mm
0.175ohm
± 20%
4.8mm
4.8mm
0.9mm
2287755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.71
200+
£0.63
500+
£0.58
1000+
£0.52
Min: 100 / Mult: 1
4.7µH
980mA
Shielded
950mA
LPS5010 Series
-
0.175ohm
± 20%
4.8mm
4.8mm
0.9mm
2407971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.95
250+
£0.92
Min: 100 / Mult: 1
2.2µH
850mA
Shielded
1.1A
LPS3008 Series
-
0.175ohm
± 20%
2.95mm
2.95mm
0.8mm
2407971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.90
3+
£1.57
5+
£1.52
10+
£1.26
20+
£1.17
More Pricing...
Min: 1 / Mult: 1
2.2µH
850mA
Shielded
1.1A
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.175ohm
± 20%
2.95mm
2.95mm
0.8mm
3410581RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.52
20+
£0.49
50+
£0.47
Min: 10 / Mult: 10
6.8µH
2.2A
Shielded
3.5A
SRP0512 Series
-
0.175ohm
± 10%
5.4mm
5.1mm
1.2mm
3410581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.52
20+
£0.49
50+
£0.47
Min: 10 / Mult: 10
6.8µH
2.2A
Shielded
3.5A
SRP0512 Series
-
0.175ohm
± 10%
5.4mm
5.1mm
1.2mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account